MCBs | Miniature Circuit Breakers | RS
Recently searched

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    8523 Products showing for MCBs

    Legrand
    -
    3A
    Type C
    230V
    DX3
    10 kA
    -
    DX Range
    10 kA
    DIN Rail Mount
    MCB
    -
    -
    -
    -
    -
    -
    -
    Siemens
    1
    50A
    Type C
    400V
    5SL4
    10 kA
    -
    SENTRON
    10 kA
    DIN Rail Mount
    MCB
    18mm
    76mm
    90mm
    5SL4150-7
    Extended product life
    Yes
    -
    Siemens
    3+N
    25A
    Type B
    400V
    5SL4
    -
    72V
    SENTRON
    -
    DIN Rail Mount
    MCB
    90mm
    72mm
    76mm
    5SL4625-6
    Extended product life
    Yes
    -
    ABB
    4
    2A
    Type K
    400V
    S200
    10 kA
    110V
    System Pro M Compact
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    2
    500mA
    Type C
    415V
    -
    -
    -
    SMISSLINE TP
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    4
    10A
    Type C
    240V
    S800S
    50 kA
    -
    -
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    3
    63A
    Type B
    -
    -
    -
    -
    xEffect
    -
    DIN Rail Mount
    -
    -
    -
    -
    FAZ6-B63/3
    -
    -
    -
    ABB
    4
    13A
    Type B
    690V
    S804N
    36 kA
    -
    -
    36 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    1
    40A
    Type D
    253V
    S200
    6 kA
    72V
    System Pro M Compact
    6 kA
    DIN Rail Mount
    MCB
    88mm
    -
    76mm
    S201-D40
    Designed for disassembly
    Yes
    -
    ABB
    1
    6A
    Type B
    400V
    S801N
    36 kA
    -
    -
    36 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    2
    6A
    Type K
    240V
    S800S
    50 kA
    -
    -
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    1
    50A
    Type B
    -
    5SY5
    10 kA
    -
    SENTRON
    10 kA
    DIN Rail Mount
    MCB
    90mm
    18mm
    76mm
    5SY5150-6
    Extended product life
    Yes
    -
    ABB
    3
    3A
    Type K
    400V
    SU200 M
    15 kA
    -
    -
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    1
    32A
    Type C
    400V
    5SJ4132
    14 kA
    60V
    SENTRON
    14 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    1
    6A
    Type C
    230V
    PXL
    10 kA
    -
    xPole - PXL
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    3
    13A
    Type C
    -
    5SY8
    -
    -
    SENTRON
    -
    DIN Rail Mount
    -
    -
    -
    -
    5SY8313-7
    Extended product life
    Yes
    -
    Siemens
    4
    1.6A
    Type C
    400V
    5SY4
    5 kA
    72V
    SENTRON
    5 kA
    DIN Rail Mount
    MCB
    90mm
    72mm
    76mm
    5SY4415-7
    Extended product life
    Yes
    -
    Lovato
    1+N
    50A
    Type C
    230V
    P1MB
    6 kA
    60V
    ModuLo
    6 kA
    DIN Rail Mount
    MCB
    86.5mm
    36mm
    80mm
    -
    -
    -
    -
    Eaton
    1+N
    20A
    Type C
    -
    -
    -
    -
    -
    -
    DIN Rail Mount
    -
    -
    -
    -
    PLG6-C20/1N
    -
    -
    -
    Siemens
    3+N
    4A
    Type C
    400V
    5SL6
    -
    72V
    SENTRON
    -
    DIN Rail Mount
    MCB
    90mm
    72mm
    76mm
    5SL6604-7
    Extended product life
    Yes
    -
    Results per page