MCBs | Miniature Circuit Breakers | RS
Recently searched

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    8523 Products showing for MCBs

    Siemens
    1
    3A
    Type D
    400V
    5SY4
    10 kA
    72V
    SENTRON
    10 kA
    DIN Rail Mount
    MCB
    18mm
    76mm
    90mm
    5SY4103-8
    Extended product life
    Yes
    -
    Eaton
    1
    50A
    Type C
    230V
    PXL
    10 kA
    -
    xPole - PXL
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    3
    13A
    Type K
    400V
    FAZ
    10 kA
    60V
    xEffect
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    3+N
    25A
    Type C
    400V
    Acti9 iDT40N
    -
    -
    Acti 9
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    Eaton
    3
    4A
    Type B
    400V
    PXL
    10 kA
    -
    xPole - PXL
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    3+N
    3A
    Type D
    400V
    S200M
    15 kA
    125V
    System Pro M Compact
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    1
    3.5A
    Type B
    230V
    FAZ
    10 kA
    48V
    xEffect
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    1
    16A
    Type Z
    277V
    SU200 M
    15 kA
    48V
    -
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    1+N
    300mA
    Type C
    230V
    5SY4
    5 kA
    72V
    SENTRON
    5 kA
    DIN Rail Mount
    MCB
    90mm
    36mm
    76mm
    5SY4514-7
    Extended product life
    Yes
    -
    ABB
    3
    63A
    Type B
    -
    S200
    -
    -
    System Pro M Compact
    -
    DIN Rail Mount
    -
    -
    -
    -
    S203-B63NA
    Designed for disassembly
    Yes
    -
    Eaton
    1
    25A
    Type C
    -
    FAZ
    10 kA
    250V
    xEffect
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    1
    500mA
    Type K
    230/400V
    S200M
    15 kA
    72V
    System Pro M Compact
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    1
    2A
    Type C
    230V
    PXL
    10 kA
    -
    xPole - PXL
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    3+N
    32A
    Type D
    415V
    S300P
    25 kA
    -
    System Pro M Compact
    25 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    3
    16A
    Type K
    400V
    SU200M
    15 kA
    400V
    System Pro M Compact
    15 kA
    DIN Rail Mount
    MCB
    111mm
    52.5mm
    69mm
    SU203M-K16
    -
    -
    -
    Schneider Electric
    2
    63A
    Type D
    380 → 415V
    C120
    20 kA
    -
    Acti9
    20 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    1
    10A
    Type Z
    240V
    S300P
    25 kA
    72V
    System Pro M Compact
    25 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    3
    13A
    Type D
    400V
    5SJ4313
    10 kA
    60V
    SENTRON
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    1+N
    13A
    Type B
    240V
    S-ARC1
    6 kA
    -
    -
    6 kA
    DIN Rail Mount
    -
    85mm
    35mm
    69mm
    S-ARC1 B13
    -
    -
    -
    Siemens
    2
    20A
    -
    -
    3VA1
    -
    -
    SENTRON
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    Extended product life, Saves energy
    Yes
    -
    Results per page