Photodiodes, PN, UV & Dual Photodiodes | RS
Recently searched

    Photodiodes

    Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

    What is a photodiode?

    They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

    Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

    What are the different types?

    The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

    The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

    Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

    Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

    500 Products showing for Photodiodes

    ams OSRAM
    -
    Infrared
    900nm
    SMR
    Surface Mount
    2
    Si
    750nm
    1100nm
    -
    7.7mm
    6mm
    6mm
    15 °
    -
    -
    OSRAM Opto Semiconductors
    -
    Infrared
    900nm
    T-1 3/4
    Through Hole
    2
    Si
    800nm
    1100nm
    -
    5.9mm
    5.9mm
    9mm
    20 °
    -
    0.59A/W
    Wurth Elektronik
    -
    Infrared
    940nm
    1104
    Surface Mount
    2
    Si
    700nm
    1100nm
    -
    3mm
    1mm
    2.02mm
    -
    -
    -
    ams OSRAM
    -
    -
    940nm
    Clear Silicone
    Surface Mount
    2
    Si
    -
    -
    -
    -
    -
    -
    60 °
    -
    -
    onsemi
    -
    Infrared
    940nm
    PLCC 2L
    Surface Mount
    2
    Si
    400nm
    1100nm
    -
    4.5mm
    4mm
    1.2mm
    -
    -
    -
    onsemi
    Amplifier Function
    -
    880nm
    Side Looker
    Through Hole
    3
    -
    -
    -
    100ns
    4.49mm
    2.59mm
    5.13mm
    -
    -
    -
    OSI Optoelectronics
    -
    Infrared
    1550nm
    TO-46, TO-5
    Through Hole
    2
    InGaAs
    1100nm
    1620nm
    -
    -
    -
    3.81mm
    -
    5.4mm
    0.95A/W
    Wurth Elektronik
    -
    Infrared
    940nm
    0805
    Surface Mount
    2
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    -
    -
    940nm
    -
    Surface Mount
    -
    -
    300nm
    1100nm
    0.04µs
    5.09mm
    4mm
    0.85mm
    -
    -
    0.7A/W
    ams OSRAM
    -
    Infrared
    900nm
    T-1
    Through Hole
    2
    Si
    730nm
    1100nm
    10ns
    4mm
    3mm
    5.2mm
    ±17 °
    3.1mm
    0.6A/W
    OSI Optoelectronics
    -
    Infrared, Visible Light
    970nm
    TO-5
    Through Hole
    3
    Si
    350nm
    1100nm
    -
    -
    -
    4.57mm
    -
    9.14mm
    0.65A/W
    OSI Optoelectronics
    -
    Visible Light
    950nm
    Ceramic
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    16.51mm
    14.986mm
    2.032mm
    -
    -
    0.6A/W
    Vishay
    -
    -
    840nm
    SMD
    Surface Mount
    6
    Si
    -
    -
    -
    -
    -
    -
    ± 60 °
    -
    -
    Vishay
    -
    Infrared, Visible Light
    920nm
    TO-5
    Through Hole
    2
    Si
    400nm
    1100nm
    -
    9.1mm
    9.1mm
    3.1mm
    50 °
    -
    -
    Intelligent LED Solutions
    -
    Infrared
    1550nm
    -
    Surface Mount
    2
    InGaAs
    900nm
    2550nm
    -
    20mm
    20mm
    3.85mm
    -
    -
    0.95A/W
    ams OSRAM
    -
    Infrared, Ultraviolet, Visible Light
    550nm
    TO-39
    Through Hole
    2
    Si
    350nm
    820nm
    -
    9.5mm
    9.5mm
    3.7mm
    55 °
    -
    0.34A/W
    Vishay
    -
    Visible Light
    540nm
    0805
    Surface Mount
    2
    -
    430nm
    610nm
    150ns
    2mm
    1.25mm
    0.85mm
    -
    -
    -
    OSI Optoelectronics
    -
    Ultraviolet
    980nm
    Ceramic
    Through Hole
    2
    Si
    190nm
    1100nm
    -
    16.51mm
    14.99mm
    2.03mm
    -
    -
    0.5A/W
    Vishay
    -
    -
    950nm
    Leaded
    Through Hole
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    -
    Infrared
    950nm
    Reverse Gullwing
    Surface Mount
    2
    Si
    780nm
    1050nm
    -
    4.4mm
    3.9mm
    1.2mm
    -
    -
    -
    Results per page