PCB Terminal Blocks | PCB Pluggable | RS
Recently searched

    PCB Terminal Blocks

    PCB Terminal Blocks

    PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.

    Why use a PCB terminal block?

    PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Termination Types

    Terminal blocks may use a variety of methods to achieve wire connection.

    Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

    Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

    Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.

    6589 Products showing for PCB Terminal Blocks

    WAGO
    6
    15mm
    1
    Through Hole
    Female
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    2
    3.5mm
    1
    Through Hole
    Female
    Solder
    -
    13.5A
    Horizontal
    Black
    300 V
    MKDS 1/ 2-3.5 HT BK
    -
    7.3mm
    Nylon
    7.5mm
    Phoenix Contact
    4
    5mm
    1
    Through Hole
    -
    Spring Cage
    PCB Terminal Block
    24A
    Straight
    -
    250 V
    SPT 2.5/4-V-5.0
    13.5mm
    21.4mm
    -
    14.4mm
    TE Connectivity
    3
    2.54mm
    1
    Through Hole
    -
    Screw
    PCB Terminal Block
    10A
    Straight
    Green
    150 V ac
    Buchanan
    6.5mm
    8.08mm
    -
    10mm
    WAGO
    4
    7.5mm
    1
    Through Hole
    Female
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    2
    3.5mm
    1
    Through Hole
    Female
    Solder
    Terminal Block
    6A
    Vertical
    Green
    300 V ac
    -
    11.5mm
    8.5mm
    Nylon 66
    12mm
    Phoenix Contact
    6
    2.54mm
    1
    Through Hole
    Female
    Screw
    PCB Terminal Block
    6A
    Straight
    Green
    320 V
    MPT 0.5/ 6-2.54
    8.5mm
    15.7mm
    Nylon
    6.2mm
    WAGO
    4
    2.5mm
    -
    PCB Mount
    Female
    Cage Clamp
    -
    -
    -
    -
    -
    233
    -
    -
    -
    -
    WAGO
    1
    10mm
    1
    Through Hole
    -
    Spring Cage
    PCB Terminal Block
    20A
    Straight
    Grey
    250 V ac
    745
    22.9mm
    5mm
    Polyamide
    6.5mm
    Wurth Elektronik
    2
    5mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    16A
    Horizontal
    Green
    1.6 kV, 2 kV, 250 V ac, 300 V ac
    2527
    17.5mm
    10.6mm
    Nylon 66
    11.2mm
    Wurth Elektronik
    4
    5mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    14A
    Horizontal
    Green
    1.6 kV, 2 kV, 250 V ac, 300 V ac
    2427
    9.8mm
    20mm
    Nylon 66
    13.8mm
    Phoenix Contact
    2
    3.81mm
    2
    Through Hole
    Female
    Solder
    PCB terminal block
    12A
    Straight
    Green
    400 V
    MKDS 1/ 2-3.81
    -
    7.3mm
    Nylon
    7.61mm
    Phoenix Contact
    10
    3.81mm
    1
    PCB Mount
    -
    Spring Cage
    -
    -
    -
    -
    -
    ZFKDSA
    -
    -
    -
    -
    Phoenix Contact
    2
    3.5mm
    1
    Through Hole
    Male
    Spring Cage
    PCB Terminal Block
    4A
    Straight
    Green
    300 V
    FK-MPT 0.5/2-3.5-H
    8.5mm
    7.5mm
    PBT
    9.5mm
    Phoenix Contact
    9
    5mm
    1
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    2
    5.08mm
    1
    Through Hole
    Female
    Screw
    PCB Terminal Block
    17.5A
    Straight
    Green
    250 V
    MKDS 1.5/2-5.08
    13.8mm
    10.16mm
    Polyamide
    9.8mm
    TE Connectivity
    3
    2.54mm
    1
    Through Hole
    Female
    Solder
    Terminal Block
    6A
    Vertical
    Green
    150 V ac
    -
    13.6mm
    10.62mm
    Nylon 66
    12.8mm
    WAGO
    8
    5.08mm
    1
    Through Hole
    Female
    Cage Clamp
    -
    -
    -
    -
    -
    236
    -
    -
    -
    -
    Phoenix Contact
    6
    5.08mm
    1
    Through Hole
    Female
    -
    -
    -
    -
    -
    -
    SPTA-THR
    -
    -
    -
    -
    Wurth Elektronik
    4
    5mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    14A
    Horizontal
    Green
    1.6 kV, 2 kV, 250 V ac, 300 V ac
    2427
    9.8mm
    20mm
    Nylon 66
    13.8mm
    Results per page

    Popular Searches