PCB Terminal Blocks | PCB Pluggable | RS
Recently searched

    PCB Terminal Blocks

    PCB Terminal Blocks

    PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.

    Why use a PCB terminal block?

    PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Termination Types

    Terminal blocks may use a variety of methods to achieve wire connection.

    Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

    Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

    Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.

    6589 Products showing for PCB Terminal Blocks

    Wurth Elektronik
    5
    3.81mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    10A
    Vertical
    Green
    1.25 kV, 1.6 kV, 130 V ac, 300 V ac
    2433
    9.1mm
    19.05mm
    Nylon 66
    7.3mm
    Wurth Elektronik
    4
    7.5mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    16A
    Horizontal
    Green
    1.6 kV, 3 kV, 300 V ac, 750 V ac
    1379
    11.5mm
    30mm
    -
    7.5mm
    Phoenix Contact
    5
    3.5mm
    1
    Flange Mount
    Socket
    Screw
    -
    -
    -
    -
    -
    MC
    -
    -
    -
    -
    WAGO
    6
    7.5 / 7.62mm
    2
    Through Hole
    Male
    Push In
    -
    -
    -
    -
    -
    257
    -
    -
    -
    -
    TE Connectivity
    2
    5mm
    1
    Through Hole
    -
    Screw
    Plug
    10A
    Right Angle
    Blue
    300 V ac
    Buchanan
    13.6mm
    10mm
    Nylon, PET
    11mm
    Phoenix Contact
    2
    5mm
    -
    Through Hole
    -
    Screw
    PCB Terminal Block
    24A
    -
    Green
    630 V
    FRONT 2.5-H/SA 5/2
    22mm
    19.5mm
    Polyamide
    -
    Phoenix Contact
    15
    3.5mm
    2
    Through Hole
    Male
    -
    PCB Terminal Block
    16A
    Angled
    Green
    160 V
    SPTAF 1/15-3.5-EL
    12.8mm
    54mm
    Polyamide
    11mm
    Wurth Elektronik
    3
    5mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    16A
    45 °
    Grey
    1.6 kV, 12.5 kV, 130 V ac, 300 V ac
    2012S
    12mm
    15.6mm
    -
    12.5mm
    Weidmüller
    3
    7.5mm
    1
    PCB
    -
    -
    -
    -
    -
    -
    -
    LL
    -
    -
    -
    -
    Wurth Elektronik
    3
    5mm
    1
    Through Hole
    Female
    Solder
    PCB Terminal Block
    16A
    Straight
    Blue
    250 V ac
    101
    12.6mm
    16.2mm
    Brass, Polyamide
    9mm
    TE Connectivity
    3
    2.54mm
    1
    Through Hole
    -
    Screw
    PCB Terminal Block
    10A
    Straight
    Green
    150 V ac
    Buchanan
    6.5mm
    8.08mm
    -
    10mm
    Phoenix Contact
    3
    7.5mm
    1
    PCB Mount
    Female
    PCB
    -
    -
    -
    -
    -
    5-ZB, LPT 6/ 3-7
    -
    -
    -
    -
    Phoenix Contact
    -
    5mm
    1
    Through Hole
    Plug
    Screw
    Terminal Blocks
    32A
    Right Angle
    Green
    250 V
    PT 2.5/ 3-5.0-V
    -
    -
    Nylon
    -
    Wurth Elektronik
    8
    7mm
    1
    PCB Mount
    Male
    Solder
    PCB Header
    10A
    Vertical
    Green
    1.6 kV, 2.5 kV, 300 V ac, 450 V ac
    2432
    9.1mm
    52.5mm
    Nylon 66
    7.3mm
    Weidmüller
    5
    15mm
    1
    PCB
    -
    -
    -
    -
    -
    -
    -
    LXXX
    -
    -
    -
    -
    TE Connectivity
    2
    5mm
    1
    Through Hole
    -
    Screw
    PCB Terminal Block
    13.5A
    Straight
    Green
    300 V ac
    Buchanan
    8.2mm
    10.6mm
    -
    10mm
    Phoenix Contact
    13
    5mm
    1
    Through Hole
    Male
    -
    PCB Terminal Block
    16A
    Angled
    Green
    320 V
    SPTAF 1/13-5.0-EL
    12.8mm
    65mm
    Polyamide
    11mm
    Wurth Elektronik
    4
    5mm
    1
    Through Hole
    Male
    Solder
    PCB Terminal Block
    16A
    Horizontal
    Green
    250 V ac, 300 V ac
    WR-TBL
    11.5mm
    20mm
    PA6/66
    7.5mm
    CAMDENBOSS
    36
    5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    13A
    Straight
    -
    380 V
    -
    15.5mm
    180mm
    PC
    10.5mm
    TE Connectivity
    2
    5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    13.5A
    Straight
    Grey
    300 V ac
    Buchanan
    10mm
    10mm
    Nylon
    8.2mm
    Results per page

    Popular Searches