PCB Terminal Blocks | PCB Pluggable | RS
Recently searched

    PCB Terminal Blocks

    PCB Terminal Blocks

    PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.

    Why use a PCB terminal block?

    PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Termination Types

    Terminal blocks may use a variety of methods to achieve wire connection.

    Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.

    Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.

    Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.

    6609 Products showing for PCB Terminal Blocks

    Phoenix Contact
    2
    6.35mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    32A
    Straight
    Green
    630 V
    MKDS 5/ 2-6.35
    21.5mm
    12.7mm
    Polyamide
    12.5mm
    RS PRO
    5
    5.08mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    10A
    Vertical
    Green
    300 V
    CTB0509
    10.1mm
    25.4mm
    Nylon 66
    8.3mm
    Weidmüller
    2
    5mm
    1
    PCB Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Weidmüller
    2
    5mm
    1
    PCB Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Same Sky
    2
    5mm
    -
    PCB Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    1
    8.1mm
    1
    Plug-In
    Female
    Screw
    Terminal Block
    32A
    Straight
    Green, Yellow
    400 V
    HDFK4 GNYE
    -
    -
    Polyamide
    8.1mm
    RS PRO
    8
    2.54mm
    1
    Through Hole
    -
    Screw
    Terminal Block
    -
    -
    Green
    130 V, 150 V
    -
    8.5mm
    18.24mm
    Brass
    6.2mm
    Phoenix Contact
    3
    10mm
    1
    Panel Mount
    Male
    Push Lock
    Terminal Block
    41A
    Straight
    Grey
    1 kV
    PLW 16-6/ 3-10
    35.7mm
    54.8mm
    PA (Insulate)
    54.4mm
    Same Sky
    2
    3.5mm
    -
    PCB Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Same Sky
    3
    5.08mm
    -
    Screw Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    2
    7.62mm
    -
    Through Hole
    Female
    Spring Cage
    PCB Terminal Block
    17.5A
    -
    Green
    1 kV
    FFKDSA1/H1-7.62- 2
    -
    13.6mm
    -
    -
    Wurth Elektronik
    2
    7mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    10A
    Horizontal
    Green
    1.6 kV, 2.5 kV, 300 V ac, 450 V ac
    2142
    9.1mm
    11.1mm
    Polyamide
    7.3mm
    Phoenix Contact
    3
    10.16mm
    1
    PCB Mount
    Female
    -
    -
    -
    -
    -
    -
    5/ 2-ST-3, 81, FMC 1
    -
    -
    -
    -
    Phoenix Contact
    2
    9.52mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    32A
    Straight
    Green
    1 kV
    MKDS 5 HV/2-9.52-Z
    21.5mm
    19.04mm
    Polyamide
    16mm
    Phoenix Contact
    10
    5mm
    1
    Through Hole
    Male
    Screw
    PCB Terminal Block
    13.5A
    Straight
    Green
    400 V
    MKDSN 1.5/10
    -
    8.1mm
    Polyamide
    45mm
    Wurth Elektronik
    5
    5.08mm
    1
    Through Hole
    -
    Solder
    Terminal Block
    10A
    Horizontal
    Grey
    1.6 kV, 2 kV, 250 V ac, 300 V ac
    4115
    13.9mm
    26.9mm
    -
    12.5mm
    Phoenix Contact
    10
    3.81mm
    1
    Through Hole
    -
    Screw
    PCB Terminal Block
    12A
    Straight
    -
    300 V
    MKKDS 1/10-3.81
    7.3mm
    38.09mm
    -
    8.5mm
    Phoenix Contact
    -
    3.5mm
    1
    Through Hole
    -
    Solder
    Terminal Blocks
    2A
    -
    Green
    250 V
    PTSA 1.5/ 3-3.5-F
    -
    -
    Nylon
    -
    Phoenix Contact
    -
    5.08mm
    1
    Wave Soldering
    -
    PCB
    Printed Circuit Board Terminal
    17.5A
    -
    Green
    630 V
    5/ 3-5, 08, MKDS 1
    -
    9.8mm
    Nylon
    15.24mm
    Phoenix Contact
    5
    7.62mm
    -
    Through Hole
    Female
    Spring Cage
    PCB Terminal Block
    17.5A
    -
    Green
    1 kV
    FFKDSA1/V1-7.62- 5
    -
    12.7mm
    -
    -
    Results per page

    Popular Searches