DIN Rail Terminal Blocks

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 21 - 40 of 3652 products
Results per page
Description Price Series Wire Size Cable CSA Fused Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 484-3895
Mfr. Part No.264-721
BrandWago
TWD33.50
Each (In a Pack of 10)
units
264 0.08 → 2.5 mm² 0.08 → 2.5mm² - - 20A - - 600 V 10mm - - - -
RS Stock No. 648-3596
Mfr. Part No.3006182
TWD652.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 815-701
BrandRS PRO
TWD58.40
Each (In a Pack of 10)
units
RKD 22 → 12 AWG 0.5 → 4mm² - Brown 32A Double Screw 500 V - -40°C +105°C - -
RS Stock No. 501-803
BrandRS PRO
TWD21.10
Each (In a Pack of 10)
units
- 0.2 → 4 mm² 0.2 → 4mm² - Grey 32A Single - 800 V - -40°C +105°C - -
RS Stock No. 823-9607
Mfr. Part No.7910220000
TWD124.80
Each (In a Pack of 5)
units
W 22 → 10 AWG - - Blue 32A Single Screw 400 V 6.1mm -50°C +120°C - -
RS Stock No. 668-3888
Mfr. Part No.8WA1011-1DF11
BrandSiemens
TWD45.70
Each (In a Pack of 10)
units
8WA 2.5 mm² 2.5mm² - Brown 24A Single Screw 800 V 6mm -25°C +55°C - -
RS Stock No. 753-0703
Mfr. Part No.210-722
BrandWago
TWD954.00
1 Kit
Kit(s)
210 - - - - - - - - - - - - -
RS Stock No. 864-8391
Mfr. Part No.281-611
BrandWago
TWD180.00
Each
units
281 28 → 12 AWG - - Grey 10A 2 Clamp 800 V - - - - -
RS Stock No. 784-0476
Mfr. Part No.2003-7641
BrandWago
TWD101.60
Each (In a Pack of 5)
units
2003 22 → 12 AWG - - Grey 32A - Clamp 400 V 5.2mm - - - -
RS Stock No. 425-190
Mfr. Part No.1020000000
TWD66.90
Each (In a Pack of 10)
units
WDU 30 → 12 AWG 2.5mm² - Beige 32A Single Screw 800 V - -50°C +120°C ATEX -
RS Stock No. 857-4956
Mfr. Part No.3049233
TWD4,248.00
1 Box of 25
Box(es)
RTO 5-T 0.1 → 6 mm² - - Grey 41A Single Bolt 1 kV - - +120°C - -
RS Stock No. 830-2953
Mfr. Part No.BN15MW
BrandIdec
TWD49.00
Each
units
BN 22 → 14 AWG - Yes Black 10 A, 16 A, 22 A - Screw 600 V, 660 V 8mm -25°C +55°C - -
RS Stock No. 878-7531
BrandRS PRO
TWD22.80
Each (In a Pack of 10)
units
CDU 4 22 → 8 AWG 4mm² - - 32 (IEC) A, 35 (UL/CSA) A Single Screw 600 V - - - - -
RS Stock No. 823-9672
Mfr. Part No.7910300000
TWD148.00
Each
units
W 26 → 10 AWG - - Beige 32A Single Screw 500 V 6.1mm -50°C +120°C - -
RS Stock No. 364-8958
Mfr. Part No.285-195
BrandWago
TWD852.00
Each
units
285 4 → 000 AWG 25 → 95mm² - Grey 232A - - 1 kV - - - - -
RS Stock No. 458-7696
Mfr. Part No.1780850000
TWD400.00
Each
units
WF 14 → 2 AWG 35mm² - Brown 125A Single Bolt 1 kV - - - - -
RS Stock No. 804-0208
Mfr. Part No.3031047
TWD793.00
Each
units
ZPV 1.5 - - - - - - - - - - - - -
RS Stock No. 823-9739
Mfr. Part No.1024300000
TWD243.00
Each
units
W 26 → 12 AWG 2.5mm² - Dark Beige 1 (ATEX)A Single Screw 55 V 10.2mm -50°C +120°C - -
RS Stock No. 323-5912
Mfr. Part No.281-681
BrandWago
TWD52.40
Each (In a Pack of 5)
units
281 28 → 12 AWG 4mm² - - 32A - - 800 V - - - - -
RS Stock No. 762-2540
BrandRS PRO
TWD89.40
Each (In a Pack of 10)
units
SSL 10 → 6 AWG 10mm² - Green/Yellow - Single Screw - 10.1mm -40°C +120°C - -