DIN Rail Terminal Blocks

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 61 - 80 of 3656 products
Results per page
Description Price Series Wire Size Cable CSA Fused Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 446-1746
Mfr. Part No.3005073
TWD149.00
Each (In a Pack of 10)
units
UK 10 N 20 → 6 AWG 0.5 → 10mm² - Grey 76A Single Screw 800 V - - - ATEX -
RS Stock No. 864-8499
Mfr. Part No.769-176
BrandWago
TWD78.00
Each (In a Pack of 10)
units
769 28 → 12 AWG - - Grey 32A - Clamp 500 V - - - - -
RS Stock No. 388-7361
Mfr. Part No.869-324
BrandWago
TWD27.50
Each (In a Pack of 10)
units
869 28 → 14 AWG 0.08 → 4mm² - Blue 25A - - 500 V 5mm - - - -
RS Stock No. 826-3218
Mfr. Part No.1016500000
TWD343.00
Each
units
W 26 → 12 AWG 1.5mm² - Green, Yellow - Single Screw 800 V - -50°C +120°C - -
RS Stock No. 123-7879
Mfr. Part No.XW5T-P1.5-2.2-1BL
BrandOmron
TWD136.00
Each (In a Pack of 10)
units
XW5T 26 → 18 (with Ferrule) AWG, 28 → 14 AWG 1.5mm² - Blue 15 (UL) A, 17.5 (IEC) A Single Push In 600 V - -40°C +55°C - -
RS Stock No. 167-5835
Mfr. Part No.281-622/281-541
BrandWago
TWD629.00
Each
units
281 28 → 12 AWG - Yes Grey 10A - Spring Clamp 800 V ac 8mm - - - -
RS Stock No. 335-4164
Mfr. Part No.1745230000
TWD169.60
Each (In a Pack of 5)
units
ZDU 14 → 4 AWG 16mm² - Brown 98A Single Clamp 1 kV - -50°C +120°C - -
RS Stock No. 776-7983
Mfr. Part No.3007204
TWD770.60
Each (In a Pack of 5)
units
UKK 5-HESI (5X20) 24 → 12 AWG - - Black 32A Double Screw 400 V 8.2mm - - - -
RS Stock No. 857-9854
Mfr. Part No.3005841
TWD4,579.00
1 Box of 50
Box(es)
UK 1.5 N VT 0.14 → 1.5 mm² - - Violet 17.5A Single Screw 500 V - - - - -
RS Stock No. 762-2521
BrandRS PRO
TWD45.80
Each (In a Pack of 10)
units
SRK 10 → 6 AWG 10mm² - Beige 85A Double Screw 1 kV 10.1mm -40°C +120°C - -
RS Stock No. 708-1734
Mfr. Part No.3212125
TWD243.60
Each (In a Pack of 5)
units
PT 4-DIO 1N 5408/R-L 24 → 10 AWG 0.2 → 6mm² - Grey 1.5 (Nominal)A Single Push In 800 V - - - - -
RS Stock No. 687-9414
Mfr. Part No.3209510
TWD51.70
Each (In a Pack of 10)
units
PT 2.5 26 → 12 AWG 0.14 → 4mm² - Grey 24A Single Push In 800 V - - - - -
RS Stock No. 101-2751
Mfr. Part No.3003347
TWD82.30
Each (In a Pack of 10)
units
UK 2.5 N 24 → 12 AWG 0.2 to 2.5mm² - Grey 24A Single Screw 800 V - - - ATEX -
RS Stock No. 391-0073
Mfr. Part No.PUW-20
BrandToyogiken
TWD60.00
Each (In a Pack of 5)
units
PUW 2 mm² 2mm² - - 22A Double Screw 600 V ac/dc - - - - -
RS Stock No. 811-3735
Mfr. Part No.58.503.0055.0 - WT 2,5
BrandWieland
TWD30.70
Each (In a Pack of 10)
units
WT 2.5 26 → 12 AWG 2.5mm² - Grey 24A Single Screw 1 kV 5mm - +120°C ATEX CSA, GL, VDE
RS Stock No. 123-7881
Mfr. Part No.XW5T-P2.5-1.1-1BL
BrandOmron
TWD56.80
Each (In a Pack of 10)
units
XW5T 26 → 12 AWG, 26 → 14 (with Ferrule) AWG 2.5mm² - Blue 20 (UL) A, 24 (IEC) A Single Push In 800 V - -40°C +55°C - -
RS Stock No. 123-7880
Mfr. Part No.XW5T-P2.5-1.1-1
BrandOmron
TWD60.90
Each (In a Pack of 10)
units
XW5T 26 → 12 AWG, 26 → 14 (with Ferrule) AWG 2.5mm² - Grey 20 (UL) A, 24 (IEC) A Single Push In 800 V - -40°C +55°C - -
RS Stock No. 220-4153
Mfr. Part No.102376
TWD27.00
Each (In a Pack of 10)
units
W - - - - - - - - - - - - -
RS Stock No. 220-5421
Mfr. Part No.1010200000
TWD296.00
Each
units
WPE 20 → 8 AWG 0.5 → 10mm² - Green/Yellow - Single Screw 800 V - -50°C +120°C ATEX -
RS Stock No. 829-4562
Mfr. Part No.2CSM211000R0721 M1175-C
BrandABB
TWD627.00
Each
units
- - - - - - - - - - - - - -