DIN Rail Terminal Blocks

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 41 - 60 of 3656 products
Results per page
Description Price Series Wire Size Cable CSA Fused Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 687-9411
Mfr. Part No.3209536
TWD180.60
Each (In a Pack of 10)
units
PT 2.5-PE 26 → 12 AWG 0.14 → 4mm² - Green/Yellow - Single Push In - - - - ATEX -
RS Stock No. 648-3596
Mfr. Part No.3006182
TWD652.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 803-6717
Mfr. Part No.260-301
BrandWago
TWD11.50
Each (In a Pack of 10)
units
260 28 → 16 AWG 1.5mm² - Grey 18A Single Clamp 400 V - - - - -
RS Stock No. 687-9436
Mfr. Part No.3209578
TWD83.90
Each (In a Pack of 10)
units
PT 2.5-QUATTRO 26 → 12 AWG 0.14 → 4mm² - Grey 24A Single Push In 800 V - - - ATEX -
RS Stock No. 507-6866
Mfr. Part No.2016-1201
BrandWago
TWD65.20
Each (In a Pack of 10)
units
2016 20 → 4 AWG 16mm² - Grey 85A - Push In 800 V - - - - -
RS Stock No. 823-9745
Mfr. Part No.1033300000
TWD249.00
Each
units
W 26 → 12 AWG 2.5mm² - Dark Beige 1 (ATEX)A Single Screw 55 V 10.2mm -50°C +120°C - -
RS Stock No. 463-3890
Mfr. Part No.3104013
TWD386.20
Each (In a Pack of 5)
units
MTK-P/P 24 → 12 AWG 0.2 → 2.5mm² - Grey 16A Single Screw 400 V - - - - -
RS Stock No. 335-4158
Mfr. Part No.1746750000
TWD112.20
Each (In a Pack of 5)
units
ZDU 16 → 6 AWG 10mm² - Brown 72A Single Clamp 1 kV - -50°C +120°C - -
RS Stock No. 123-7880
Mfr. Part No.XW5T-P2.5-1.1-1
BrandOmron
TWD60.90
Each (In a Pack of 10)
units
XW5T 26 → 12 AWG, 26 → 14 (with Ferrule) AWG 2.5mm² - Grey 20 (UL) A, 24 (IEC) A Single Push In 800 V - -40°C +55°C - -
RS Stock No. 829-4559
Mfr. Part No.2CSM210000R0721 M1175
BrandABB
TWD575.00
Each
units
M1175 - - - Grey - - - 250 V - - - - -
RS Stock No. 220-4153
Mfr. Part No.102376
TWD27.00
Each (In a Pack of 10)
units
W - - - - - - - - - - - - -
RS Stock No. 468-3659
Mfr. Part No.1SNA125118R1300
BrandEntrelec
TWD51.60
Each (In a Pack of 10)
units
SNA - 6mm² - Blue 41A Single Screw 1 kV ac 8mm -5°C +40°C - -
RS Stock No. 829-4562
Mfr. Part No.2CSM211000R0721 M1175-C
BrandABB
TWD627.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 826-3199
Mfr. Part No.1041910000
TWD303.00
Each (In a Pack of 2)
units
W 26 → 10 AWG - - Dark Beige 32A Double Screw 800 V - -50°C +120°C - -
RS Stock No. 297-5956
Mfr. Part No.260-106
BrandWago
TWD78.00
Each (In a Pack of 5)
units
260 28 → 16 AWG 0.08 → 1.5mm² - Grey 18A Double Clamp 400 V 5mm - - - -
RS Stock No. 391-0073
Mfr. Part No.PUW-20
BrandToyogiken
TWD60.00
Each (In a Pack of 5)
units
PUW 2 mm² 2mm² - - 22A Double Screw 600 V ac/dc - - - - -
RS Stock No. 811-3735
Mfr. Part No.58.503.0055.0 - WT 2,5
BrandWieland
TWD30.70
Each (In a Pack of 10)
units
WT 2.5 26 → 12 AWG 2.5mm² - Grey 24A Single Screw 1 kV 5mm - +120°C ATEX CSA, GL, VDE
RS Stock No. 832-9025
Mfr. Part No.56.198.1055.0 - WRT 185 / M12
BrandWieland
TWD950.00
Each
units
WRT 10 AWG → 500 kcmil - - Grey 353A Single Bolt 1 kV 55mm - - - -
RS Stock No. 123-7881
Mfr. Part No.XW5T-P2.5-1.1-1BL
BrandOmron
TWD56.80
Each (In a Pack of 10)
units
XW5T 26 → 12 AWG, 26 → 14 (with Ferrule) AWG 2.5mm² - Blue 20 (UL) A, 24 (IEC) A Single Push In 800 V - -40°C +55°C - -
RS Stock No. 446-1746
Mfr. Part No.3005073
TWD149.00
Each (In a Pack of 10)
units
UK 10 N 20 → 6 AWG 0.5 → 10mm² - Grey 76A Single Screw 800 V - - - ATEX -