DIN Rail Terminal Blocks | RS
Recently searched

    DIN Rail Terminal Blocks

    DIN Rail terminal blocks are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet. You can find out more in our complete guide to DIN rail terminal blocks.

    How do DIN rail terminal blocks work?

    DIN rail terminals are made from plastic, as this insulates the electrical current running through the terminal. Fused DIN rail terminals often have a hinged section containing the fuse, which can be opened up to stop the flow of electricity. Some are fitted with an LED blown fuse indicator to let you know when the fuse needs changing. Fused DIN rail terminals come with different fuse size inserts and may be colour coded to indicate the current rating. Non-fused work the same, just without the fuse protection.

    What are fused DIN rail terminals used for?

    Fused DIN rail terminals are widely used in industry and offer more protection from overcurrent than non-fused DIN rail terminals. They are usually used to protect sensors and relays.

    However, both fused and non-fused can be used for applications such as:

    • Energy managementPower suppliesLighting controllersTelecommunicationsBuilding management systemsIndustrial and civil electrical installationsHeating and air conditioning controls

    5166 Products showing for DIN Rail Terminal Blocks

    RS PRO
    -
    Grey
    1
    22 → 8AWG
    -
    Clamp
    6mm²
    35A
    300 V
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Blue
    1
    24 → 10AWG
    -
    Clamp
    4mm²
    32A
    1 kV
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Grey
    Single
    16 → 6AWG
    WKN
    Screw
    10mm²
    57A
    1 kV
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Beige
    1
    300 MCMAWG
    -
    Bolt
    150mm²
    309A
    1 kV
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Grey
    1
    20 → 6AWG
    -
    Cage Clamp
    10mm²
    57A
    1 kV
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    -
    Single
    22 → 10AWG
    CDU 4
    Screw
    4mm²
    30 (UL/CSA) A, 32 (IEC) A
    800 V
    -
    -
    -
    -
    -
    -
    -
    -
    TWD153.60
    Each (In a Pack of 5)
    RS PRO
    -
    Beige
    Double
    22 → 14AWG
    1206.2
    Screw
    -
    20 (cUL) A, 20 (UL) A, 24 (IEC) A
    500 V
    -
    -40°C
    +105°C
    -
    -
    -
    -
    -
    RS PRO
    -
    Grey
    Double
    20 → 10AWG
    ZRK
    Spring Clamp
    4mm²
    35A
    600 V
    -
    -40°C
    +120°C
    -
    -
    -
    -
    -
    TWD31.50
    Each (In a Pack of 10)
    RS PRO
    -
    White
    Single
    -
    -
    -
    0.2 → 4mm²
    32A
    800 V
    -
    -40°C
    +105°C
    -
    -
    -
    -
    -
    RS PRO
    -
    -
    Double
    22 → 10AWG
    CDK 4
    Screw
    4mm²
    30 (UL/CSA) A, 32 (IEC) A
    800 V
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Beige
    Double
    14 → 2AWG
    -
    Bolt
    -
    115 (UL) A, 125 (IEC) A, 130 CSA) A
    1000V
    -
    -40°C
    +120°C
    -
    -
    -
    -
    -
    RS PRO
    -
    Brown
    Double
    22 → 12AWG
    RKD
    Screw
    0.5 → 4mm²
    32A
    500 V
    -
    -40°C
    +105°C
    -
    -
    -
    -
    -
    RS PRO
    Fused
    Black
    -
    22 → 8AWG
    SK
    Screw
    0.5 → 10mm²
    10A
    400 V
    12.2mm
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Brown
    -
    2 → 0000AWG
    RK
    -
    35 → 95mm²
    232A
    1 kV
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Brown
    Triple
    22 → 12AWG
    IK
    -
    0.2 → 2.5mm²
    24A
    300 V
    5mm
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Grey
    2
    -
    43550TT
    Cage Clamp
    -
    32A
    1000 V
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Grey
    1
    24 → 12AWG
    -
    Spring
    4mm²
    32A
    630 V
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    Green/Yellow
    Single
    22 → 11AWG
    SSL
    Screw
    4mm²
    -
    -
    6.1mm
    -40°C
    +120°C
    -
    -
    -
    -
    -
    RS PRO
    -
    Beige
    Double
    10AWG
    17023.2
    Bolt
    -
    269 (IEC) A, 310 (CSA) A, 310 (UL) A
    1 kV
    -
    -40°C
    +120°C
    -
    -
    -
    -
    -
    RS PRO
    -
    Beige
    Single
    26 → 8AWG
    CDU 6
    Screw
    6mm²
    50 (UL/CSA) A, 57 (IEC) A
    800 V
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page