Ethernet Connectors | Ethernet Plugs | RS
Recently searched

    Ethernet Connectors

    Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The ethernet connectors are connected to each end of an Ethernet cable. Ethernet connections between devices provide a reliable, stable and interference free connection with fast data transfer speeds and are sometimes more preferred than wireless or Wi-Fi networks.

    The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.

    Ethernet networks are very common in domestic and working environments. A network is simply several interconnected devices that are capable of sharing data between one another. Home networks are usually based around a router or modem, connected to various other devices such as PCs and laptops, smart TVs, mobile phones, games consoles, media servers and printers. A domestic setup of this kind is an example of a LAN (Local Area Network). The name comes from the fact that all devices linked to it are close to the others, typically within the same building.

    Types of RJ Connectors

    • RJ11
    • RJ12
    • RJ22
    • RJ25
    • RJ45
    • RJ48
    • RJ50

    RJ45 connector is used today to describe both male RJ45 plugs and female RJ45 sockets. The plugs, sometimes called modular connectors, are usually found on the end of Ethernet cables. The sockets or jacks are generally embedded in the device that is being hooked up or mounted to a fixed wall panel.

    Other types of Ethernet connectors

    Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.

    What are RJ connectors used for?

    RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable

    1140 Products showing for Ethernet Connectors

    Amphenol Socapex
    RJ45 Connector
    Male
    -
    Cable Mount
    1
    8
    -
    Shielded
    Straight
    IP68
    58.5mm
    -
    -
    38mm
    RJFTVX
    RJFTVX
    -
    -
    -
    Copper Alloy
    ATEX
    TE Connectivity
    RJ45 Connector
    Female
    Cat5
    PCB Mount
    1
    8
    -
    STP
    Right Angle
    -
    11.58mm
    -
    18.49mm
    26.14mm
    1888250
    1888250
    -
    -
    -
    Phosphor Bronze
    -
    Amphenol Socapex
    RJ45 Connector
    Female
    Cat5e
    Panel Mount
    1
    8
    -
    Shielded
    Straight
    IP68
    39.1mm
    -
    -
    33.3mm
    RJF
    RJF
    -
    -
    -
    Copper Alloy
    -
    Amphenol Socapex
    RJ45 Connector
    Female
    Cat5e
    Panel Mount
    1
    8
    -
    Shielded
    Straight
    IP68
    33.3mm
    -
    33.3mm
    39.1mm
    RJF
    RJF
    -
    -
    -
    Copper Alloy
    -
    Amphenol Socapex
    RJ45 Connector
    Female
    Cat5e
    Panel Mount
    1
    8
    -
    Shielded
    Straight
    IP68
    43.1mm
    -
    -
    36.53mm
    RJFTVX
    RJFTVX
    -
    -
    -
    Copper Alloy
    ATEX
    Phoenix Contact
    RJ45 Connector
    Male
    Cat6a
    Cable Mount
    -
    8P8C
    RJ45
    Shielded
    Straight
    IP20
    13.3mm
    -
    55.6mm
    17.2mm
    VS-08
    VS-08-RJ45-10G/Q
    -
    -
    -
    Copper Tin Alloy
    -
    Bel-Stewart
    RJ45 Connector
    Female
    -
    Through Hole
    -
    8P4C
    -
    STP
    Right Angle
    -
    15.21mm
    -
    17.98mm
    21.59mm
    MagJack
    SI-60062-F
    -
    -
    -
    Copper Alloy
    -
    TE Connectivity
    RJ45 Connector
    Female
    Cat5
    Through Hole
    1
    8P8C
    -
    Unshielded
    Right Angle
    -
    18.15mm
    -
    18.85mm
    11.35mm
    1116062
    -
    -
    -
    -
    Phosphor Bronze
    -
    Roline
    RJ45 Connector
    Female
    Cat6a
    Keystone Mount
    1
    1
    RJ45
    -
    -
    -
    -
    -
    -
    -
    RJ45 Keystone Jack
    -
    -
    -
    -
    -
    -
    Bel-Stewart
    RJ45 Connector
    Male
    Cat6
    Cable Mount
    1
    -
    -
    Unshielded
    Straight
    -
    11.68mm
    -
    -
    37.34mm
    SS-39
    -
    -
    -
    -
    Copper Alloy
    -
    Hirose
    IX Industrial
    Female
    -
    PCB Mount
    1
    10
    -
    Shielded
    Right Angle
    -
    8.8mm
    -
    12.8mm
    9.4mm
    IX Industrial
    IX61G-A-10P
    -
    -
    -
    Copper Alloy
    -
    Phoenix Contact
    RJ45 Connector
    Male
    Cat5
    Cable Mount
    -
    4
    -
    Shielded
    Straight
    IP65, IP67
    68.8mm
    -
    22mm
    30mm
    QUICKON
    VS-PPC-C1-RJ45-MNNA-PG9-4Q5-B
    -
    -
    -
    Copper Alloy
    -
    Phoenix Contact
    RJ45 Connector
    Male
    Cat6
    Cable Mount
    -
    8
    RJ45
    Shielded
    Straight
    IP20
    30.2mm
    -
    11.7mm
    12.9mm
    VS-08-ST
    VS-08-ST-H21P-RJ45
    -
    -
    -
    Phosphor Bronze
    -
    Phoenix Contact
    RJ45 Connector
    Female
    Cat6a
    Snap-In
    -
    8
    RJ45
    Shielded
    Straight
    IP20
    23.2mm
    -
    34.9mm
    15.6mm
    CUC
    CUC-I-J1ZNI-S/R4IDC8
    -
    -
    -
    Copper Alloy
    -
    Bulgin
    RJ45 Connector
    Male
    Cat5e
    Cable Mount
    -
    8P8C
    -
    S-FTP
    Straight
    IP66, IP68, IP69K
    72.2mm
    -
    -
    -
    Buccaneer
    PXP6037/3M00
    -
    -
    -
    Phosphor Bronze
    -
    Amphenol Socapex
    RJ45 Connector
    Female
    Cat5e
    Jam Nut
    1
    8
    -
    Shielded
    Straight
    IP68
    43.09mm
    -
    -
    -
    RJFTV
    RJFTV
    -
    -
    -
    Copper Alloy
    -
    Amphenol Socapex
    RJ45 Connector
    Female
    Cat5e
    Jam Nut
    1
    8
    -
    Shielded
    Straight
    IP68
    41.3mm
    -
    41.3mm
    39.1mm
    RJF
    RJF
    -
    -
    -
    Copper Alloy
    -
    TE Connectivity
    RJ45 Connector
    Female
    Cat3
    PCB Mount
    1
    8
    -
    Shielded
    Right Angle
    -
    12.57mm
    -
    17.91mm
    18.67mm
    5556591
    -
    -
    -
    -
    Phosphor Bronze
    -
    Molex
    RJ12 Connector
    Female
    Cat3
    Surface Mount
    -
    6P6C
    -
    Unshielded
    Vertical
    -
    15.08mm
    -
    12.4mm
    12.7mm
    85513
    -
    -
    -
    -
    Copper Alloy
    -
    TE Connectivity
    RJ45 Connector
    Female
    Cat3
    Through Hole
    1
    8
    -
    Unshielded
    Right Angle
    -
    15.2mm
    -
    11.5mm
    18.1mm
    11705951
    117059511
    -
    -
    -
    Phosphor Bronze
    -
    Results per page