Linear Guide Blocks | Guide Carriages | RS
Recently searched

    Linear Guide Blocks

    Linear guide blocks or guide carriages sit within a rail and together these components make up a linear slide that provides motion in one direction. The block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

    Applications of linear guides

    Linear guide systems comprise of the linear rail and the block, are used within the agriculture sector, vehicle manufacturing, packaging and the robotics industry.

    Features of a linear guide block

    • Blocks are easy to install and maintenance-free so are very cost-effective
    • There are a variety of carriage lengths and widths available depending on the size of the rail
    • They can be corrosion-resistant
    • Miniature version blocks are available
    • Materials consist of stainless steel and aluminium
    • Self-lubricating
    • Low-noise

    377 Products showing for Linear Guide Blocks

    THK
    SHS-V
    20mm
    -
    79mm
    44mm
    -
    22300kN
    38.4kN
    -
    IKO Nippon Thompson
    MLF
    14mm
    -
    -
    25mm
    -
    2320N
    4160N
    -
    THK
    SSR
    23mm
    -
    83mm
    48mm
    -
    31500N
    -
    -
    Igus
    WJRM
    -
    -
    52mm
    52mm
    -
    840N
    -
    -
    IKO Nippon Thompson
    MH
    18mm
    H
    83mm
    63mm
    -
    18100N
    -
    -
    Igus
    W
    58mm
    -
    36mm
    34.5mm
    -
    -
    2100N
    -
    INA
    KWSE25
    23mm
    -
    81.8mm
    70mm
    -
    28000N
    67000N
    -
    IKO Nippon Thompson
    MX
    23mm
    H
    98mm
    70mm
    -
    63N
    -
    -
    THK
    GSR
    43mm
    -
    75mm
    43mm
    -
    13600N
    -
    -
    THK
    SHS
    20mm
    -
    79mm
    44mm
    -
    22300N
    -
    -
    Bosch Rexroth
    R1622
    20mm
    N
    75mm
    44mm
    C1
    23400N
    29800N
    20mm
    Igus
    WJRM
    -
    -
    52mm
    30mm
    -
    300N
    -
    -
    IKO Nippon Thompson
    MH
    15mm
    H
    66mm
    47mm
    -
    11600N
    -
    -
    Accuride
    DP0115RC
    40mm
    -
    1.2 mm, 2.4mm
    40mm
    -
    -
    -
    -
    THK
    SR-W
    20mm
    -
    66.2mm
    42mm
    -
    12.5kN
    25.2kN
    -
    THK
    HSR
    28mm
    -
    98mm
    90mm
    -
    40500N
    -
    -
    Bosch Rexroth
    R1622
    22mm
    H
    75mm
    -
    C1
    -
    -
    20
    Bosch Rexroth
    R1665
    15mm
    N
    44.7mm
    47mm
    C1
    6720N
    7340N
    15mm
    NSK
    NAH
    20mm
    -
    69.8mm
    44mm
    -
    18800N
    32500N
    -
    Igus
    T
    -
    -
    72mm
    63mm
    -
    -
    -
    -
    Results per page

    Popular Searches