Linear Guide Blocks | Guide Carriages | RS
Recently searched

    Linear Guide Blocks

    Linear guide blocks or guide carriages sit within a rail and together these components make up a linear slide that provides motion in one direction. The block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

    Applications of linear guides

    Linear guide systems comprise of the linear rail and the block, are used within the agriculture sector, vehicle manufacturing, packaging and the robotics industry.

    Features of a linear guide block

    • Blocks are easy to install and maintenance-free so are very cost-effective
    • There are a variety of carriage lengths and widths available depending on the size of the rail
    • They can be corrosion-resistant
    • Miniature version blocks are available
    • Materials consist of stainless steel and aluminium
    • Self-lubricating
    • Low-noise

    377 Products showing for Linear Guide Blocks

    Igus
    WWH
    -
    -
    200mm
    107mm
    -
    -
    -
    -
    INA
    LFKL
    32mm
    -
    112mm
    86mm
    -
    6600N
    4200N
    -
    Ewellix Makers in Motion
    LLTHC
    15mm
    -
    63.3mm
    34mm
    -
    8400N
    15400N
    -
    THK
    SHS
    -
    -
    79.4mm
    34mm
    -
    17200N
    -
    -
    Ewellix Makers in Motion
    LLTHC
    25mm
    -
    84.4mm
    70mm
    -
    18800N
    30700N
    -
    THK
    SRS
    15mm
    -
    43mm
    32mm
    -
    6660N
    -
    -
    Bosch Rexroth
    R1651
    47mm
    N
    58.2mm
    -
    C0
    -
    -
    -
    INA
    LFL
    32mm
    -
    90mm
    80mm
    -
    4200N
    6600N
    -
    Bosch Rexroth
    R1651
    70mm
    H
    86.2mm
    -
    C1
    -
    -
    -
    Igus
    W
    40mm
    -
    150mm
    73mm
    -
    -
    4800N
    -
    IKO Nippon Thompson
    C-Lube
    20mm
    -
    68mm
    40mm
    -
    8510N
    12900N
    -
    THK
    HSR
    23mm
    -
    83.1mm
    70mm
    -
    27600N
    -
    -
    Igus
    WWH
    -
    -
    100mm
    73mm
    -
    -
    -
    -
    NSK
    NAH
    25mm
    -
    79mm
    70mm
    -
    26800N
    46000N
    -
    THK
    SHS-LC
    23mm
    -
    109mm
    70mm
    -
    36.8kN
    64.7kN
    -
    NSK
    PU
    15mm
    -
    43mm
    32mm
    -
    5550N
    6600N
    -
    Igus
    T
    15mm
    -
    42mm
    32mm
    -
    -
    1.4kN
    -
    IKO Nippon Thompson
    MX
    20mm
    H
    86mm
    63mm
    -
    23400N
    -
    -
    THK
    SHS-C
    23mm
    -
    92mm
    70mm
    -
    31700kN
    52.4kN
    -
    Igus
    W
    58mm
    -
    36mm
    34.5mm
    -
    -
    2100N
    -
    Results per page

    Popular Searches