Linear Guide Blocks | Guide Carriages | RS
Recently searched

    Linear Guide Blocks

    Linear guide blocks or guide carriages sit within a rail and together these components make up a linear slide that provides motion in one direction. The block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

    Applications of linear guides

    Linear guide systems comprise of the linear rail and the block, are used within the agriculture sector, vehicle manufacturing, packaging and the robotics industry.

    Features of a linear guide block

    • Blocks are easy to install and maintenance-free so are very cost-effective
    • There are a variety of carriage lengths and widths available depending on the size of the rail
    • They can be corrosion-resistant
    • Miniature version blocks are available
    • Materials consist of stainless steel and aluminium
    • Self-lubricating
    • Low-noise

    377 Products showing for Linear Guide Blocks

    Igus
    WJRM
    -
    -
    52mm
    30mm
    -
    840N
    -
    -
    Bosch Rexroth
    R0442
    9mm
    N
    31mm
    20mm
    C0
    1180N
    2100N
    9mm
    Igus
    WJRM
    -
    -
    52mm
    52mm
    -
    -
    -
    -
    Bosch Rexroth
    R1622
    60mm
    H
    119.7mm
    -
    C1
    -
    -
    -
    Igus
    -
    -
    -
    100mm
    54mm
    -
    -
    1680N
    -
    THK
    SHW
    42mm
    -
    72.8mm
    80mm
    -
    16000N
    -
    -
    THK
    C
    -
    -
    -
    -
    -
    -
    -
    -
    NSK
    NAS
    15mm
    -
    40.4mm
    34mm
    -
    5750N
    9100N
    -
    INA
    KWSE25
    23mm
    -
    81.8mm
    70mm
    -
    28000N
    67000N
    -
    INA
    KWSE25
    23mm
    -
    81.8mm
    70mm
    -
    28000N
    67000N
    -
    Igus
    WWH
    -
    -
    200mm
    104mm
    -
    -
    -
    -
    Igus
    WWH
    -
    -
    200mm
    73mm
    -
    1400N
    -
    -
    THK
    SSR
    20mm
    -
    66.5mm
    42mm
    -
    19600N
    -
    -
    Igus
    WJRM
    -
    -
    35mm
    26mm
    -
    -
    -
    -
    Igus
    T
    -
    -
    82mm
    70mm
    -
    -
    -
    -
    INA
    KWSE35
    34mm
    -
    107.1mm
    100mm
    -
    55000N
    102000N
    -
    THK
    SHS
    15mm
    -
    79.4mm
    47mm
    -
    17200N
    -
    -
    THK
    SSR
    15mm
    -
    56.9mm
    34mm
    -
    14700N
    -
    -
    NSK
    PE
    42mm
    -
    56.6mm
    60mm
    -
    7600N
    10400N
    -
    Bosch Rexroth
    R1666
    20mm
    N
    57.3mm
    44mm
    C1
    15400N
    16500N
    20mm
    Results per page

    Popular Searches