Linear Guide Blocks | Guide Carriages | RS
Recently searched

    Linear Guide Blocks

    Linear guide blocks or guide carriages sit within a rail and together these components make up a linear slide that provides motion in one direction. The block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.

    Applications of linear guides

    Linear guide systems comprise of the linear rail and the block, are used within the agriculture sector, vehicle manufacturing, packaging and the robotics industry.

    Features of a linear guide block

    • Blocks are easy to install and maintenance-free so are very cost-effective
    • There are a variety of carriage lengths and widths available depending on the size of the rail
    • They can be corrosion-resistant
    • Miniature version blocks are available
    • Materials consist of stainless steel and aluminium
    • Self-lubricating
    • Low-noise

    377 Products showing for Linear Guide Blocks

    IKO Nippon Thompson
    MLF
    14mm
    -
    -
    25mm
    -
    1770N
    2840N
    -
    Igus
    WJRM
    -
    -
    35mm
    16mm
    -
    125N
    -
    -
    Bosch Rexroth
    R1622
    15mm
    H
    58.2mm
    -
    C1
    -
    -
    15
    THK
    SHS-LV
    23mm
    -
    109mm
    48mm
    -
    36.8kN
    64.7kN
    -
    Bosch Rexroth
    R1651
    70mm
    N
    86.2mm
    -
    C0
    -
    -
    -
    Bosch Rexroth
    R1651
    35mm
    N
    110.5mm
    -
    C1
    -
    -
    -
    Igus
    T
    13mm
    -
    34mm
    27mm
    -
    -
    0.96kN
    -
    Igus
    WWH
    -
    -
    200mm
    73mm
    -
    -
    -
    -
    IKO Nippon Thompson
    MLC
    5mm
    -
    -
    12mm
    -
    582N
    841N
    -
    Bosch Rexroth
    R2011
    20mm
    N
    75mm
    44mm
    C1
    12300N
    16900N
    20mm
    THK
    SSR-XV
    23mm
    -
    60mm
    48mm
    -
    21.7kN
    22.5kN
    -
    Igus
    WJRM
    -
    -
    35mm
    26mm
    -
    250N
    -
    -
    IKO Nippon Thompson
    MH
    22mm
    H
    95mm
    70mm
    -
    25200N
    -
    -
    THK
    SRS
    12mm
    -
    34.4mm
    27mm
    -
    4000N
    -
    -
    IKO Nippon Thompson
    ML
    7mm
    -
    -
    17mm
    -
    937N
    1140N
    -
    Ewellix Makers in Motion
    LLTHC
    30mm
    -
    125.4mm
    60mm
    -
    33900N
    60800N
    -
    IKO Nippon Thompson
    MX
    12mm
    H
    68mm
    40mm
    -
    11500N
    -
    -
    IKO Nippon Thompson
    C-Lube
    20mm
    -
    50mm
    40mm
    -
    6650N
    9080N
    -
    Ewellix Makers in Motion
    LLTHC
    25mm
    -
    106.5mm
    48mm
    -
    24400N
    44600N
    -
    NSK
    NAH
    30mm
    -
    98.6mm
    90mm
    -
    32500N
    51500N
    -
    Results per page

    Popular Searches