Motion Control Sensors

Motion sensors act by picking up movement from nearby objects and returning it to the detector, this detects and gives a very accurate measure of movement and time and convert it into a readable signal for digital devices.

Types of Motion Control Sensors

Rotary encoders also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. There are 2 types, absolute encoders which provide speed and position information and incremental encoders that output a continuous stream of pulses. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation such as the robotics industry, electronic industry and machine production.

Linear transducers are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and under high vibration and shock levels such as power turbines, satellites, hydraulics and any other application where accuracy is critical.

Magnetic pickups are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

A linear variable differential transformer (LVDT), is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.


...
Read more Read less

Filters

Viewing 21 - 40 of 791 products
Results per page
Description Price Encoder Technology Pulses Per Revolution Maximum Revolutions Output Signal Type Shaft Type Stroke Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width
RS Stock No. 285-762
BrandRS PRO
TWD3,093.00
Each
units
- - - - - - - 190 V - - - - 57.3mm -
RS Stock No. 265-1717
Mfr. Part No.EC11B152040G
TWD190.00
Each
units
Incremental 15 - - - - - - - - - - - -
RS Stock No. 495-0909
Mfr. Part No.911315-RS
TWD14,982.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 909-3326
Mfr. Part No.RO3500
TWD7,162.00
Each
units
Incremental - 12000rpm HTL, TTL Hollow - 12mm 4.5 → 30 V dc 10000 I/U - IP64 IO-Link - 58.5 Dia.mm
RS Stock No. 167-0119
Mfr. Part No.ENT1J-D28-L00128L
BrandBourns
TWD1,946.60
Each (In a Tray of 42)
units
Optical 128 3000rpm Push Pull Solid - 1/4in 5 V dc 2 Bit - IP40 - - 22.2 Dia.mm
RS Stock No. 712-5424
Mfr. Part No.DFS60B-S4PA10000
BrandSick
TWD17,600.00
Each
units
Incremental 10000 - HTL, TTL Solid - 10mm 5 → 32 V dc - - IP65, IP67 - 40.1mm -
RS Stock No. 441-6162
Mfr. Part No.8.3720.5611.1024
BrandKubler
TWD7,121.00
Each
units
Incremental 1024 6000rpm TTL Hollow - 8mm 5 V dc - - IP67 - 34mm -
RS Stock No. 176-942
Mfr. Part No.PZ-67-S-025 0000X000X00
BrandGefran
TWD8,595.00
Each
units
- - - - - 25mm - 20 V - - IP67 - - 143.5mm
RS Stock No. 178-3118
Mfr. Part No.HEDS-5605#E06
BrandBroadcom
TWD1,241.20
Each (In a Tray of 25)
units
- - - - - - - - - - - - - -
RS Stock No. 646-533
Mfr. Part No.922936
TWD5,371.00
Each
units
- - - - - ±3mm - - - - - - - 42.5mm
RS Stock No. 701-4277
Mfr. Part No.DPL12H2424A20FR
TWD167.00
Each
units
Incremental 24 60rpm Quadrature Solid - 6mm 5 V dc - - - - 27.4mm 13.2mm
RS Stock No. 173-5536
Mfr. Part No.DPL12H2424A20FR
TWD156.10
Each (In a Box of 500)
units
Incremental 24 60rpm Quadrature Solid - 6mm 5 V dc - - - - 27.4mm 13.2mm
RS Stock No. 796-7865
Mfr. Part No.HEDS-5605#E06
BrandBroadcom
TWD1,396.00
Each
units
Incremental - 30000rpm Push Pull - - - -0.5 → 7 V dc 200 CPR - - - 18.3mm 41.1mm
RS Stock No. 499-7734
Mfr. Part No.BHF 16.25W.1024-12-5
BrandBaumer
TWD25,536.00
Each
units
Optical 1024 12000rpm HTL/Push Pull Hollow - 12mm 4.5 → 30 V dc - - IP42 - - 58 Dia.mm
RS Stock No. 818-8773
Mfr. Part No.AEDR-8000-1K2
BrandBroadcom
TWD418.00
Each
units
Reflective - - TTL - - - 4.5 → 5.5 V dc 75 LPI - - - 4.38mm 6.23mm
RS Stock No. 447-6265
Mfr. Part No.8.0000.7000.0033
BrandKübler
TWD1,394.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 827-5029
Mfr. Part No.ENT1J-D28-L00128L
BrandBourns
TWD2,309.00
Each
units
Optical 128 3000rpm Push Pull Solid - 1/4in 5 V dc 2 Bit - IP40 - - 22.2 Dia.mm
RS Stock No. 291-4333
Mfr. Part No.RI58-0/2500EK.42KB
BrandHengstler
TWD8,561.00
Each
units
Incremental 2500 10000rpm Push Pull - - - 10 → 30 V dc - - IP64, IP65, IP67 - 57.5mm -
RS Stock No. 796-7846
Mfr. Part No.HEDS-5500#A11
BrandBroadcom
TWD1,503.00
Each
units
Incremental 500 30000rpm Push Pull - - - -0.5 → 7 V dc 500 CPR - - - 18.3mm 41.1mm
RS Stock No. 441-6134
Mfr. Part No.8.3720.5621.1024
BrandKubler
TWD7,244.00
Each
units
Incremental 1024 6000rpm Push Pull Hollow - 8mm 5 → 30 V dc - - IP65 - 44.5mm -