Motion Control Sensors | Rotary Encoders | RS
Recently searched

    Motion Control Sensors

    Motion Control Sensors, also known as Position Sensors or Rotary Encoders, detect movement from a nearby object and return an electrical signal to the detector which converts it into a readable signal for digital devices. Motion Control Sensors give a very accurate measure of the detected object's angular mechanical position, enabling the user to determine rotational mechanical displacements. They also allow the user to regulate and control outputs such as speed, position, frequency, and volume control.

    Types of Motion Control Sensors

    Rotary encoders

    • also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation

    Linear transducers

    • are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and applications where accuracy is critical.

    Magnetic pickups

    • are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

    A linear variable differential transformer (LVDT)

    • is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.

    Incremental Encoder

    • Incremental Encoders produce a specific number of pulses per revolution and measure the amount of linear or angular distance moved. Each time the encoder is powered on it starts from zero, irrespective of where the shaft is, so it measures the shaft to a specific reference point.

    Absolute Encoder

    • Absolute Encoders provides an absolute numerical value for every angular position for every revolution which makes them handy for exact measurement of mechanical angular displacement. Even when the system is without power, they can give precise position values when the encoder is powered back up.

    Applications of Motion Control Sensors

    Motion Control Sensors and the subsequent types of Sensor are incredibly useful in industrial settings in which the rotation of shafts or motion of moving parts need to be accurately set and measured to ensure the smooth operation of factory processes.

    • Aerospace industry
    • Measurement & Testing
    • Robotics
    • Automation & Control
    • Assembly Lines

    Rotary Encoders/Motion Control Sensors are popular due to their high durability, incredible accuracy, and long life. Browse the broad range of Position Sensors RS Components have to offer and order today for next day delivery.

    1797 Products showing for Motion Control Sensors

    RS PRO
    Incremental
    1000
    -
    8000rpm
    HTL Inverted
    -
    -
    10mm
    5 → 30 V dc
    -
    -
    IP65
    -
    89.2mm
    58mm
    72mm
    -40°C
    +85°C
    Clamping Flange
    RS PRO
    Incremental
    2500
    -
    8000rpm
    HTL Inverted
    -
    -
    10mm
    5 → 30 V dc
    -
    -
    IP65
    -
    89.2mm
    58mm
    72mm
    -40°C
    +85°C
    Clamping Flange
    SICK
    Incremental
    1024
    -
    6000rpm
    TTL
    Hollow
    -
    -
    4.5 → 32 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kübler
    Incremental
    2048
    KIS40
    -
    RS422
    Solid
    -
    6mm
    5 V dc
    -
    -
    IP64
    RS422
    -
    40mm
    61.3mm
    -20°C
    +70°C
    Synchro Flange
    RS PRO
    Incremental
    1024
    -
    8000rpm
    HTL Inverted
    -
    -
    10mm
    5 → 30 V dc
    -
    -
    IP65
    -
    89.2mm
    58mm
    72mm
    -40°C
    +85°C
    Clamping Flange
    Gefran
    Linear Measuring
    -
    -
    -
    -
    -
    500mm
    -
    60 V
    -
    -
    IP65
    -
    -
    716mm
    -
    -30°C
    +100°C
    -
    SICK
    Incremental
    100ppr
    DBS50
    6000rpm
    HTL/Push Pull
    Solid
    -
    8mm
    5.5 V
    -
    100ppr
    IP65
    Push-Pull
    40mm
    40mm
    58.3mm
    -20°C
    +85°C
    Flange Mount
    Baumer
    Absolute
    Singleturn 12 bit - Multiturn 16 bit
    -
    6000rpm
    SSI
    Blind Hollow
    -
    -
    -
    -
    -
    -
    RS422
    -
    -
    -
    -
    -
    -
    SICK
    Absolute
    360
    -
    10000rpm
    Gray
    Solid
    -
    10mm
    10 → 32 V dc
    -
    360Steps
    IP64, IP65, IP66
    Parallel
    78.5mm
    -
    -
    -20°C
    +85°C
    -
    Pepperl + Fuchs
    -
    -
    -
    -
    -
    -
    -
    -
    10 → 30 V
    -
    -
    IP67
    -
    50mm
    12mm
    -
    -25°C
    +75°C
    Flush Mount
    Baumer
    Optical
    -
    EAL580
    6000rpm
    -
    Hollow
    -
    12mm
    10 → 30 V dc
    MT16 bit, ST 13 bit
    -
    IP65
    PROFINET
    -
    58mm
    -
    -40°C
    +85°C
    Blind Hollow Shaft Flange
    RS PRO
    Incremental
    3600
    -
    6000rpm
    HTL Inverted
    Hollow
    -
    12mm
    10 → 30 V dc
    5000 ppr
    -
    IP65
    -
    -
    58mm
    44.5mm
    -20°C
    +80°C
    Hollow Shaft Flange
    Gefran
    Linear Measuring
    -
    -
    -
    -
    -
    300mm
    -
    60 V
    -
    -
    IP60
    -
    34.5mm
    720mm
    33mm
    -30°C
    +100°C
    -
    SICK
    Linear Measuring
    -
    DAX
    -
    Analogue
    -
    1000mm
    -
    24 V dc
    -
    -
    IP65, IP67
    Analog 4-20 mA
    68mm
    50mm
    -
    -40°C
    +85°C
    Flange Mount
    Wachendorff
    Incremental
    1024
    -
    8000rpm
    RS422, TTL inverted
    Solid
    -
    -
    4.75 → 5.5 V dc
    -
    -
    IP65, IP67
    -
    83mm
    -
    -
    -20°C
    +80°C
    Clamping Flange
    Omron
    Incremental
    100
    E6A2
    5000rpm
    NPN Open Collector
    Solid
    -
    4mm
    12 → 24 V dc
    100 ppr
    -
    IP50
    -
    46.5mm
    22mm
    -
    -10°C
    +55°C
    -
    SICK
    Incremental
    4096ppr
    DFS60
    6000rpm
    TTL
    Blind Hollow
    -
    14mm
    10 → 32 V
    -
    -
    IP65, IP67
    Push-Pull
    -
    -
    45.5mm
    -40°C
    +100°C
    Flange Mount
    SICK
    Incremental
    1 → 65536
    DFS60
    9000rpm
    HTL, TTL
    Solid
    -
    10mm
    4.5 → 32 V
    -
    -
    IP65
    -
    60mm
    60mm
    40.1mm
    -30°C
    +100°C
    Full Shaft
    Baumer
    Transducer
    -
    -
    -
    -
    -
    -
    -
    12 → 30 V dc
    -
    -
    IP67
    -
    65mm
    88mm
    88mm
    -40°C
    +85°C
    -
    SICK
    Incremental
    2048
    DBS60 Core
    9000rpm
    TTL
    -
    -
    14mm
    4.5 → 5.5 V
    -
    -
    IP65
    -
    58mm
    58mm
    43.8mm
    -20°C
    +85°C
    Hollow Shaft
    Results per page