Flow Sensors | Flow Meters | Flow Indicators | RS
Recently searched

    Flow Sensors

    Flow sensors are devices that help us measure the movement of fluids, like water or air, in various applications. You may have heard of them being referred to as a flow meter or flow indicator. They work like fluid detectives, detecting the flow rate and volume with certain applications to provide valuable information for controlling, monitoring, and optimising processes.

    There are several types, each with its own unique way of working.

    • Differential Pressure Flow Sensors: These sensors create a pressure drop in the fluid and measure the resulting difference. They compare the pressure upstream and downstream of an obstruction, calculating the flow rate. They're commonly used in HVAC systems and industrial processes.
    • Turbine Flow Sensors: Turbine sensors work like tiny windmills in the fluid stream. As the fluid flows, it spins the turbine, and the speed of rotation is proportional to the flow rate. These sensors are widely used in water utilities, irrigation systems, and even fuel consumption monitoring.
    • Electromagnetic Flow Sensors: These sensors employ the power of electromagnetism to measure flow. A magnetic field is created perpendicular to the fluid's direction, and as the conductive fluid flows, it generates a voltage proportional to the velocity. They are unaffected by pressure or temperature changes and find applications in water treatment, chemical processes, and wastewater management.
    • Ultrasonic Flow Sensors: These sensors use sound waves to detect the flow. They emit ultrasonic signals through the fluid and measure the time it takes for the waves to travel upstream and downstream. By comparing these times, they calculate the flow rate. These sensors are particularly handy for large pipes and ducts.
    • Vortex Flow Sensors: Just as a whirlpool forms when water flows past an obstacle, vortex flow sensors take advantage of the "twist" in the flow. They place a bluff body in the fluid stream, and the frequency of vortices formed is directly related to the flow rate. These sensors excel in measuring gas flow and find applications in HVAC, chemical plants, and even beer brewing!

    Check out our super useful Flow Meter Guide if you would like to discover more.

    Flow sensors are the "current" stars of the measurement world, helping us formulate efficient processes, optimise resource usage, and maintain the perfect balance. With their diverse types and applications, they're certainly not "fluid" when it comes to providing valuable data.

    741 Products showing for Flow Sensors

    ifm electronic
    Air
    Compressed Air Meter
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Endress+Hauser
    Liquid
    Mass Flow Rate
    0.03 m/s
    3 m/s
    18 - 30 V
    -
    -
    -
    -
    -
    -
    -
    -
    Flowphant DTT31
    -
    -
    -
    Renesas Electronics
    Air
    Air Velocity Module
    1 m/s
    15 m/s
    3.3 V
    -
    -
    -
    -
    -
    -
    -
    -
    FS3000
    -
    -
    -
    Sensata / Cynergy3
    Liquid
    Flow Switch
    0.08 l/min
    0.53 L/min
    240 V
    -
    -
    -
    -
    -
    -
    -
    -
    FSU
    -
    -
    -
    SICK
    -
    Flow Sensor
    58.9 L/min
    11780.9 L/min
    30 V dc
    50 MM
    M12 Connector
    16bar
    PA66 + PA6I GF50, PC, PC + ABS, Stainless Steel, TPE
    40 °C
    +85°C
    +20°C
    +60°C
    FTMG
    Saves energy
    Yes
    -
    Honeywell
    Dry Gas
    Amplified
    -1000 sccm
    1000 cm³/min
    15 V dc
    0.2 in
    -
    25psi
    Plastic
    -
    -
    -25°C
    +85°C
    AWM3000
    -
    -
    -
    Gems Sensors
    Liquid
    Piston
    -
    2 L/min
    120 → 240 V ac/dc
    1/4 in
    1/4 BSP
    10bar
    Noryl
    -
    +100°C
    -
    +100°C
    FS-3
    -
    -
    -
    ifm electronic
    Liquid
    Ultrasonic
    0 L/min
    200 L/min
    19 → 30 V dc
    -
    1-1/4 BSP
    16bar
    Aluminium Alloy
    -10 °C
    +80°C
    -10°C
    +60°C
    SU
    -
    -
    -
    Gems Sensors
    Liquid
    Shuttle
    1 gal/min
    6 gal/min
    -
    1 in
    1 NPT Female
    27.6bar
    Bronze, Stainless Steel
    -
    +37.8°C
    -29°C
    +93.3°C
    FS-200
    -
    -
    -
    RS PRO
    Air
    For Air
    1 l/min
    10 L/min
    -
    -
    Tubing
    1MPa
    PMMA
    -
    -
    -
    80°C
    RS PRO
    -
    -
    -
    SICK
    Air, Argon, Nitrogen, Carbon Dioxide
    Gas
    5.3 l/min
    1590 L/min
    Power Over Ethernet
    15mm
    G1/2"
    16bar
    Stainless Steel (Wetted)
    -
    -
    -20°C
    +60°C
    FTMG
    Saves energy
    Yes
    5W
    Rosemount
    Gas, Liquid, Vapour
    Vortex Flowmeter
    0.3 l/min
    3000 L/min
    10.8 → 42 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    8600
    -
    -
    -
    SMC
    Dry Air, Gas
    Suction
    0 L/min
    0.5 L/min
    12 → 24 V dc
    4 mm
    One-Touch Fitting
    500kPa
    PPS
    0 °C
    +50°C
    0°C
    +50°C
    PFMV
    -
    -
    -
    Turck
    Gas, Liquid
    Remote Sensor
    1 (Water) ccm/s, 2 (Air) ccm/s, 3 (Oil) ccm/s
    150 (Water) cm³/s, 30 (Air) cm³/s, 300 (Oil) cm³/s
    -
    1/2 in
    1/2 BSP
    100bar
    Stainless Steel
    -25 °C
    +80°C
    -25°C
    +70°C
    BIM-UNT
    -
    -
    150 mA
    Honeywell
    Air, Gas
    Digital
    0 l/min
    200 L/min
    3 → 10 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    HAF
    -
    -
    -
    Endress+Hauser
    Liquid
    Mass Flow Rate
    0.03 m/s
    3 m/s
    18 → 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    DTT31
    -
    -
    -
    Endress+Hauser
    Liquid
    Mass Flow Rate
    0.03 m/s
    3 m/s
    18 → 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    DTT35
    -
    -
    -
    Siemens
    Air, Gas, Liquid, Water
    Flow Switch For Use In Hydraulic System
    -
    -
    230 V ac
    -
    -
    -
    Polyamide
    -
    -
    -
    -
    QVE1901
    -
    -
    6 A
    SMC
    -
    Flow Switch
    20 L/min
    200 L/min
    12 → 24 V dc
    -
    G3/8 Female
    0.75MPa
    PBT
    -
    -
    0°C
    +50°C
    PF2A
    -
    -
    -
    EMERSON – AVENTICS
    Air, Gas
    Air Flow Monitor
    5 l/min
    1590 L/min
    45 V
    -
    -
    -
    -
    -
    -
    -
    -
    AF2
    -
    -
    -
    Results per page