Plastic & Glass Fibre Optic Sensors | RS
Recently searched

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    652 Products showing for Fibre Optic Sensors

    SICK
    370 mm
    -
    Plastic
    -
    8 ms
    -
    -
    M3
    -
    -
    -
    Stainless Steel
    -
    1.013m
    -
    -
    SICK
    190 mm, 800 mm
    NPN
    -
    -
    250 μs
    LED
    -
    Cable
    -
    2 kHz
    IP66
    Plastic
    10 → 30 V dc
    72.5mm
    -
    33.1mm
    SICK
    -
    PNP - NPN
    -
    -
    16 → 8000 μs
    LED
    -
    Cable
    -
    31.2 kHz
    IP54
    Plastic
    12 → 24 V dc
    79.2mm
    -
    33.2mm
    Omron
    390 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    Plastic
    -
    -
    -
    -
    SICK
    2640 mm, 3000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.03m
    -
    -
    Telemecanique Sensors
    -
    PNP
    Plastic
    -
    0.1 Delay) ms
    -
    -
    Cable
    -
    1 kHz
    IP65
    -
    12 → 24 V dc
    65mm
    -
    40mm
    SICK
    3600 mm, 4000 mm
    -
    -
    -
    8 ms
    -
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    2.017m
    -
    -
    SICK
    -
    -
    Glass, Plastic
    -
    -
    -
    -
    Cable
    -
    -
    -
    -
    -
    2m
    -
    -
    SICK
    0 → 800 (Through-beam) mm, 0 to 190 (Proximity) mm
    PNP
    Plastic
    M8 Male 4-pin Connector
    <lteq/>250 μs
    LED
    -
    M8 Male Connector
    30 mA
    2 kHz
    IP66
    PC, Plastic, POM
    10 → 30 V dc
    72.5mm
    -
    10mm
    SICK
    -
    -
    Glass
    -
    -
    -
    -
    M2.6
    -
    -
    -
    Brass
    -
    -
    -
    -
    SICK
    800 mm, 1070 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.035m
    -
    -
    SICK
    4000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    M4
    -
    -
    -
    Polyamide
    -
    3.011m
    -
    -
    SICK
    0 to 400 (Proximity System) mm, 0 → 850 (Through-Beam System) mm
    PNP
    Glass
    4-Pin
    1.60E-05 seconds
    -
    -
    Male Connector M8
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    SICK
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    NPN
    Glass, Plastic
    4-Pin
    1.60E-05 seconds
    -
    -
    Male Connector M8
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    NPN
    Glass, Plastic
    4-Pin
    1.60E-05 seconds
    -
    -
    Male Connector M8
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    SICK
    600 mm
    -
    Plastic
    -
    8 ms
    Visible Red
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    3.012m
    -
    -
    SICK
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    280 mm
    -
    Plastic
    -
    -
    -
    -
    M4
    -
    -
    -
    Stainless Steel
    -
    2m
    -
    -
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    PNP
    Glass, Plastic
    4-Wire
    1.60E-05 seconds
    -
    -
    Cable
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    Results per page