Plastic & Glass Fibre Optic Sensors | RS
Recently searched

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    651 Products showing for Fibre Optic Sensors

    SICK
    -
    PNP/NPN
    -
    Cable
    -
    LED
    -
    -
    -
    -
    IP54
    Plastic
    12 → 24 V dc
    33.2mm
    -
    10.5mm
    Banner
    -
    PNP
    Plastic
    -
    2.5 ms
    Visible Green, Visible Red
    -
    Cable
    -
    -
    IP50
    ABS/PC
    15 → 24 V dc
    68.1mm
    -
    10.5mm
    Festo
    -
    NPN
    -
    -
    -
    -
    -
    -
    -
    -
    IP64
    -
    10 - 30 V
    -
    -
    -
    Telemecanique Sensors
    300 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP64, IP641
    PE
    -
    -
    -
    -
    SICK
    3500 mm, 3600 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Copper Zinc Alloy
    -
    2.025m
    -
    -
    Omron
    370 mm
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    Omron
    210 mm
    NPN, PNP
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    11mm
    -
    -
    Omron
    -
    NPN
    -
    Pre-Wired
    200 μs
    Red LED
    -
    Pre-Wired Cable
    -
    -
    IP50
    PBT
    12 → 24 V dc
    67.3mm
    -
    10mm
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    NPN
    Glass, Plastic
    5-Wire
    1.60E-05 seconds
    -
    -
    Cable
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    Omron
    4000 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP50
    -
    -
    -
    -
    -
    Banner
    380 mm
    NPN, PNP
    Glass
    -
    1 ms
    Infrared LED
    -
    4 Pin Euro Style Quick Disconnect, Cable
    -
    500 Hz
    IP67
    Reinforced Thermoplastic PET
    10 → 30 V dc
    30.7mm
    -
    12.2mm
    Omron
    1000 (High Resolution Mode) mm, 200 (Super High Speed Mode) mm, 500 (High Speed Mode) mm, 760 (Standard Mode) mm
    -
    Plastic
    Wire Lead
    -
    Red LED
    -
    Cable
    -
    -
    IP67
    PE
    12 → 24 V dc
    14mm
    -
    -
    Omron
    1800 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Panasonic
    -
    PNP
    -
    -
    250 μs, 450 μs, 500 μs, 600 μs
    -
    -
    Cable
    720 mW
    -
    -
    -
    12 → 24 V dc
    64.5mm
    -
    9mm
    Banner
    -
    -
    Glass
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    36in
    -
    -
    Omron
    4 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    Omron
    670 mm
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    Omron
    4000 mm
    -
    Plastic
    Cable
    -
    -
    -
    -
    -
    -
    IP50
    -
    -
    -
    -
    -
    Omron
    -
    NPN
    -
    Pre-Wired
    1 (Standard Mode) ms, 16 (Giga-Power Mode) ms, 250 (High Speed Mode) μs, 50 (Super High Speed Mode) μs
    White LED
    IO-LINK
    Pre-Wired Cable
    1.08 W
    -
    IP20
    PC
    10 → 30 V dc
    104.8mm
    IO-Link
    33.5mm
    Banner
    -
    -
    Plastic
    M2.5
    -
    -
    -
    -
    -
    -
    -
    Polyethylene
    -
    2.01m
    -
    -
    Results per page