- RS Stock No.:
- 830-9825
- Mfr. Part No.:
- 150D275X9035B2BE3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 830-9825
- Mfr. Part No.:
- 150D275X9035B2BE3
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
150D Series
Vishay 150D series tantalum case electrolytic capacitors are high performance, hermetically-sealed TANTALEX® capacitors. These capacitors offer low dissipation factor and exceptional operating stability in a plastic film insulated casing with solid tinned nickel wire leads.
The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 2.7µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Package/Case | B |
Tolerance | ±10% |
Length | 15.49mm |
Dimensions | 4.7 (Dia.) x 15.49mm |
Series | 150D |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Leakage Current | 1 μA |
Tolerance Minus | -10% |
Diameter | 4.7mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +10% |
Lead Diameter | 0.51mm |