KEMET 68μF MnO2 Tantalum Capacitor 16V dc, T491 Series
- RS Stock No.:
- 648-0430
- Mfr. Part No.:
- T491D686K016AT
- Manufacturer:
- KEMET
The image is for reference only, please refer to product details and specifications
Bulk discount available
Subtotal (1 pack of 10 units)**
TWD206.00
(exc. GST)
TWD216.30
(inc. GST)
160 In stock for delivery within 6 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over TWD2,857.00 (ex VAT)
Units | Per unit | Per Pack** |
---|---|---|
10 - 120 | TWD20.60 | TWD206.00 |
130 - 240 | TWD20.10 | TWD201.00 |
250 + | TWD19.80 | TWD198.00 |
**price indicative
- RS Stock No.:
- 648-0430
- Mfr. Part No.:
- T491D686K016AT
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Technology | MnO2 | |
Capacitance | 68µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Package/Case | D | |
Equivalent Series Resistance | 700mΩ | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 2.8mm | |
Dimensions | 7.3 x 4.3 x 2.8mm | |
Series | T491 | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Minimum Operating Temperature | -55°C | |
Leakage Current | 500 nA | |
Dissipation Factor | 6% | |
Dielectric Material Family | Tantalum | |
Tolerance Minus | -10% | |
Tolerance Plus | +10% | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Technology MnO2 | ||
Capacitance 68µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case D | ||
Equivalent Series Resistance 700mΩ | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Dimensions 7.3 x 4.3 x 2.8mm | ||
Series T491 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 500 nA | ||
Dissipation Factor 6% | ||
Dielectric Material Family Tantalum | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||