- RS Stock No.:
- 169-6681
- Mfr. Part No.:
- T491B106K010AT
- Manufacturer:
- KEMET
The image is for reference only, please refer to product details and specifications
10000 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (On a Reel of 2000)
TWD3.40
(exc. GST)
TWD3.57
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 8000 | TWD3.40 | TWD6,800.00 |
10000 + | TWD3.00 | TWD6,000.00 |
*price indicative |
- RS Stock No.:
- 169-6681
- Mfr. Part No.:
- T491B106K010AT
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
T491 Series
KEMET T491 Series tantalum surface mount capacitors, designed specifically for automated surface mount processes and equipment. The T491 combines KEMETs proven solid tantalum technology, with the latest in materials, processes and automation, resulting in highly efficient and reliable capacitors. The T491 series terminations are 100% matte tin and provide excellent wetting characteristics and compatibility with surface mount solder systems.
Symmetrical, compliant terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Laser-marked case
Halogen free epoxy
Low profile case sizes
RoHS Compliant and lead-free terminations
Note
Black band on body indicates positive terminal.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | B |
Equivalent Series Resistance | 3Ω |
Tolerance | ±10% |
Length | 3.5mm |
Depth | 2.8mm |
Height | 1.9mm |
Dimensions | 3.5 x 2.8 x 1.9mm |
Series | T491 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |
Leakage Current | 1 μA |
Tolerance Minus | -10% |