Recently searched

    KYOCERA AVX 15μF Tantalum Capacitor 50V dc, TAJ Series

    Bulk discount available

    Subtotal (1 bag of 2 units)**

    TWD216.00

    (exc. GST)

    TWD226.80

    (inc. GST)

    Add to Basket
    Select or type quantity
    390 In stock for delivery within 6 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    2 - 124TWD108.00TWD216.00
    126 - 248TWD105.00TWD210.00
    250 +TWD104.00TWD208.00

    **price indicative

    RS Stock No.:
    136-4598
    Mfr. Part No.:
    TAJD156K050RNJ
    Manufacturer:
    KYOCERA AVX
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KYOCERA AVX

    Technology

    Tantalum

    Capacitance

    15µF

    Voltage

    50V dc

    Mounting Type

    Surface Mount

    Package/Case

    7343-31

    Equivalent Series Resistance

    600mΩ

    Lead Pitch

    4.4mm

    Automotive Standard

    AEC-Q200

    Tolerance

    ±10%

    Length

    7.3mm

    Depth

    4.3mm

    Height

    2.9mm

    Dimensions

    7.3 x 4.3 x 2.9mm

    Series

    TAJ

    Maximum Operating Temperature

    +125°C

    Electrolyte Type

    Solid

    Dissipation Factor

    6%

    Leakage Current

    7.5 μA

    Terminal Type

    SMT

    Polarised

    Polar

    Tolerance Minus

    -10%

    Dielectric Material Family

    Tantalum

    Surge Voltage

    65V

    Tolerance Plus

    +10%

    Minimum Operating Temperature

    -55°C