Recently searched

    KYOCERA AVX 4.7μF Tantalum Capacitor 25V dc, TAJ Series

    Subtotal (1 reel of 2000 units)**

    Was TWD47,428,000.00

    You pay

    TWD11,800.00

    (exc. GST)

    TWD12,400.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 25/02/2025, delivery within 6 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2000 +TWD5.90TWD11,800.00

    **price indicative

    RS Stock No.:
    136-0245
    Mfr. Part No.:
    TAJB475K025RNJ
    Manufacturer:
    KYOCERA AVX
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KYOCERA AVX

    Technology

    Tantalum

    Capacitance

    4.7µF

    Voltage

    25V dc

    Mounting Type

    Surface Mount

    Package/Case

    3528-21

    Equivalent Series Resistance

    1.5Ω

    Automotive Standard

    AEC-Q200

    Lead Pitch

    1.4mm

    Tolerance

    ±10%

    Length

    3.5mm

    Depth

    2.8mm

    Height

    1.9mm

    Dimensions

    3.5 x 2.8 x 1.9mm

    Series

    TAJ

    Electrolyte Type

    Solid

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Dielectric Material Family

    Tantalum

    Leakage Current

    1.2 μA

    Polarised

    Polar

    Terminal Type

    SMT

    Dissipation Factor

    6%

    Surge Voltage

    32V

    Tolerance Plus

    +10%

    Tolerance Minus

    -10%