KYOCERA AVX 1.5μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series
- RS Stock No.:
- 136-0143
- Mfr. Part No.:
- TAJA155K020RNJ
- Manufacturer:
- KYOCERA AVX
Bulk discount available
Subtotal (1 bag of 50 units)**
TWD425.00
(exc. GST)
TWD446.00
(inc. GST)
800 In stock for delivery within 6 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over TWD2,857.00 (ex VAT)
Units | Per unit | Per Bag** |
---|---|---|
50 - 450 | TWD8.50 | TWD425.00 |
500 - 950 | TWD8.20 | TWD410.00 |
1000 + | TWD8.10 | TWD405.00 |
**price indicative
- RS Stock No.:
- 136-0143
- Mfr. Part No.:
- TAJA155K020RNJ
- Manufacturer:
- KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KYOCERA AVX | |
Technology | Electrolytic | |
Capacitance | 1.5µF | |
Voltage | 20V dc | |
Mounting Type | Surface Mount | |
Package/Case | 1206 (3216M) | |
Equivalent Series Resistance | 6.5Ω | |
Lead Pitch | 1.1mm | |
Tolerance | ±10% | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.6mm | |
Dimensions | 3.2 x 1.6 x 1.6mm | |
Series | TAJ | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Surge Voltage | 16 V dc @ +125 °C, 26 V dc @ +85 °C | |
Tolerance Plus | +10% | |
Leakage Current | 0.5 μA | |
Polarised | Polar | |
Tolerance Minus | -10% | |
Terminal Type | SMT | |
Dissipation Factor | 6% | |
Dielectric Material Family | Tantalum | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 1.5µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case 1206 (3216M) | ||
Equivalent Series Resistance 6.5Ω | ||
Lead Pitch 1.1mm | ||
Tolerance ±10% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Series TAJ | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Surge Voltage 16 V dc @ +125 °C, 26 V dc @ +85 °C | ||
Tolerance Plus +10% | ||
Leakage Current 0.5 μA | ||
Polarised Polar | ||
Tolerance Minus -10% | ||
Terminal Type SMT | ||
Dissipation Factor 6% | ||
Dielectric Material Family Tantalum | ||
Minimum Operating Temperature -55°C | ||