Recently searched

    KYOCERA AVX 470μF Electrolytic Tantalum Capacitor 6.3V dc, TPS Series

    Bulk discount available

    Subtotal (1 bag of 2 units)**

    TWD124.00

    (exc. GST)

    TWD130.20

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    Per Bag**
    2 - 8TWD62.00TWD124.00
    10 +TWD61.00TWD122.00

    **price indicative

    Packaging Options:
    RS Stock No.:
    136-0054
    Mfr. Part No.:
    TPSE477K006R0045
    Manufacturer:
    KYOCERA AVX
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KYOCERA AVX

    Technology

    Electrolytic

    Capacitance

    470µF

    Voltage

    6.3V dc

    Mounting Type

    Surface Mount

    Package/Case

    2917

    Equivalent Series Resistance

    45mΩ

    Lead Pitch

    4.4mm

    Length

    7.3mm

    Height

    4.1mm

    Dimensions

    7.3 x 4.3 x 4.1mm

    Series

    TPS

    Maximum Operating Temperature

    +125°C

    Electrolyte Type

    Solid

    Dielectric Material Family

    Tantalum

    Surge Voltage

    5 V dc @ +125 °C, 8 V dc @ +85 °C

    Minimum Operating Temperature

    -55°C

    Dissipation Factor

    12%

    Leakage Current

    28 μA

    Polarised

    Polar

    Terminal Type

    SMT