KYOCERA AVX 1000μF Electrolytic Tantalum Capactitor 4V dc, TAJ Series
- RS Stock No.:
- 134-9992
- Mfr. Part No.:
- TAJD108K004RNJ
- Manufacturer:
- KYOCERA AVX
Bulk discount available
Subtotal (1 reel of 500 units)**
TWD23,750.00
(exc. GST)
TWD24,940.00
(inc. GST)
Temporarily out of stock - back order for despatch 28/05/2025, delivery within 6 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over TWD2,857.00 (ex VAT)
Units | Per unit | Per Reel** |
---|---|---|
500 - 2000 | TWD47.50 | TWD23,750.00 |
2500 + | TWD42.70 | TWD21,350.00 |
**price indicative
- RS Stock No.:
- 134-9992
- Mfr. Part No.:
- TAJD108K004RNJ
- Manufacturer:
- KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KYOCERA AVX | |
Technology | Electrolytic | |
Capacitance | 1000µF | |
Voltage | 4V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-31 | |
Equivalent Series Resistance | 0.2Ω | |
Tolerance | ±10% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 2.9mm | |
Dimensions | 7.3 x 4.3 x 2.9mm | |
Series | TAJ | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Minimum Operating Temperature | -55°C | |
Tolerance Minus | -10% | |
Polarised | Polar | |
Leakage Current | 40 μA | |
Dissipation Factor | 60% | |
Dielectric Material Family | Tantalum | |
Terminal Type | SMT | |
Tolerance Plus | +10% | |
Surge Voltage | 3.4 V dc @ +125°C, 5.2 V dc @ +85°C | |
Select all | ||
---|---|---|
Manufacturer KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 1000µF | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 0.2Ω | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Dimensions 7.3 x 4.3 x 2.9mm | ||
Series TAJ | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -10% | ||
Polarised Polar | ||
Leakage Current 40 μA | ||
Dissipation Factor 60% | ||
Dielectric Material Family Tantalum | ||
Terminal Type SMT | ||
Tolerance Plus +10% | ||
Surge Voltage 3.4 V dc @ +125°C, 5.2 V dc @ +85°C | ||