Recently searched

    KYOCERA AVX 2.2μF Electrolytic Tantalum Capactitor 20V dc, TAJ Series

    Bulk discount available

    Subtotal (1 reel of 2500 units)**

    TWD18,000.00

    (exc. GST)

    TWD18,900.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    2500 In stock for delivery within 6 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2500 - 10000TWD7.20TWD18,000.00
    12500 +TWD7.00TWD17,500.00

    **price indicative

    RS Stock No.:
    134-9975
    Mfr. Part No.:
    TAJR225K020RNJ
    Manufacturer:
    KYOCERA AVX
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KYOCERA AVX

    Technology

    Electrolytic

    Capacitance

    2.2µF

    Voltage

    20V dc

    Mounting Type

    Surface Mount

    Package/Case

    2012-12

    Equivalent Series Resistance

    Tolerance

    ±10%

    Length

    2.05mm

    Depth

    1.3mm

    Height

    1.2mm

    Dimensions

    2.05 x 1.3 x 1.2mm

    Series

    TAJ

    Electrolyte Type

    Solid

    Maximum Operating Temperature

    +125°C

    Dielectric Material Family

    Tantalum

    Surge Voltage

    16 V dc @ +125°C, 26 V dc @ +85°C

    Tolerance Plus

    +10%

    Terminal Type

    SMT

    Tolerance Minus

    -10%

    Polarised

    Polar

    Minimum Operating Temperature

    -55°C

    Leakage Current

    0.5 μA

    Dissipation Factor

    6%