Nidec Components DP Series Push Button Switch, Momentary, PCB, 10.2 mm Cutout, SPST, 24 V dc

The image is for reference only, please refer to product details and specifications

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
762-5280
Mfr. Part No.:
DP1-100B-Z
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Push Button Switch

Switch Operation

Momentary

Panel Cutout Size

10.2 mm

Series

DP

Mount Type

PCB

Contact Configuration

SPST

Terminal Type

PC Terminal

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Actuator Style

Cap

Switch Configuration

Off-On

Maximum Operating Temperature

75°C

Switch Contact Current

50mA

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Fujisoku Push Button Switches With or Without LED Indicators – DP Series


The Fuijsoku DP series of Push Button switches feature a self-cleaning contact mechanism with bifurcated contacts that give an enhanced switch reliability. These low profile switches are available in a choice of actuator styles and colours each with or without LED indicators. The DP2 Push Button switches are supplied fitted with a hinged actuator cap, while you can choose between white, red or black polycarbonate actuator caps for use with the DP1 and DP3 Push Button switches.

All of the DP switches feature epoxy sealed PCB terminals that conform to standard PCB grid spacing and metal SPST contacts that give a light 'click' feel when operated. They are suitable for use in many applications that require a momentary "off-(on)" switching.

Choice of actuator styles and colours with or without LED indicators

Gold or Silver plated contacts

Maximum switch rating of 50mA at 24Vdc, minimum rating 0.5mA at 20mVdc (sliver plated contact), 10μA at 20mVdc (gold plated contact)

Stroke 0.8 ±0.3mm (DP1 and DP3 switches), 1.0 ±0.3mm (DP2 switches)

Operating force 0.93 ±0.29N

Electrical life 200,000 operations

Contact resistance <20mΩ maximum

Insulation resistance >100MΩ

Dielectric strength 250Vac for 1 minute

Operating temperature range -25 to +75°C

Fujisoku Push Button Switches


Note

See stock numbers 225-290, 225-307, 225-313, 225-335, 225-341 and 225-357 for suitable white, red or black actuator caps to use with the DP1 and DP3 switches.
The DP2 switches are supplied fitted with a hinged actuator cap.
Momentary state is displayed in brackets, e.g. off-(on).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy