Nidec Components 8 Series Push Button Switch, Momentary, PCB, 6.4 (w/o locking ring) mm Cutout, DPDT 250 V ac
- RS Stock No.:
- 762-4953
- Mfr. Part No.:
- 8N2022-Z
- Manufacturer:
- Nidec Components
Subtotal (1 unit)*
TWD454.00
(exc. GST)
TWD476.70
(inc. GST)
FREE delivery for orders over NT$1,300.00
Temporarily out of stock
- Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD454.00 |
*price indicative
- RS Stock No.:
- 762-4953
- Mfr. Part No.:
- 8N2022-Z
- Manufacturer:
- Nidec Components
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Series | 8 | |
| Panel Cutout Size | 6.4 (w/o locking ring) mm | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Terminal Type | PC Terminal | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Switch Contact Current | 3A, 6A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Series 8 | ||
Panel Cutout Size 6.4 (w/o locking ring) mm | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Terminal Type PC Terminal | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Switch Contact Current 3A, 6A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Fujisoku Push Button Switches – 8N and 8P Series
Fujisoku 8N and waterproof 8P series of Push Button switches which are available in a choice of SPDT or DPDT contact configurations with momentary or alternate switching functions and PCB or solder terminals.
Both the 8N and the waterproof 8P Push Button switches have over 4mm insulation distance between the terminal and ground, a contact resistance less than 10mΩ and an insulation resistance greater than 1000MΩ. They have an epoxy sealed flux proof construction and the body material is self-extinguishing to UL94V-0 which has excellent arc resistance.
Upon securing the switch to the panel, simply select the colour and size of actuator button to suit your panel design. The actuator buttons easily fit onto the switch shaft from the front of the panel and can be removed and replaced with different colours and size. The buttons are available in a choice of white, red or black with 8mm, 10mm and 15mm diameters.
Choice of colours and sizes of button actuators to suit your application
Maximum switch rating of 6A at 125Vac, 3A at 250Vac
Waterproof (8P series only)
Solder or PCB terminals
Contact resistance 10mΩ maximum
Dielectric strength 1500Vac for 1 minute
Insulation resistance 1000MΩ minimum
Electrical life 25,000 cycles momentary switches, 40,000 cycles alternate switches
Self-extinguishing UL94V-0
Operating temperature range -20 to +85°C
Fujisoku Push Button Switches
Note
A switch body + button actuator = a complete switch.
Momentary switches have the momentary state displayed in brackets, e.g. on - (on).
8N switches are supplied with 2 hex nuts, 1 lockwasher and 1 locking ring.
8P switches are supplied with 1 hex nut, 1 lockwasher and 1 O-ring.
If using the locking ring with the 8N switches see datasheet for panel cut-out details.
Momentary switches have the momentary state displayed in brackets, e.g. on - (on).
8N switches are supplied with 2 hex nuts, 1 lockwasher and 1 locking ring.
8P switches are supplied with 1 hex nut, 1 lockwasher and 1 O-ring.
If using the locking ring with the 8N switches see datasheet for panel cut-out details.
Approvals
UL, CSA
Related links
- Nidec Components 8 Series Push Button Switch Panel DPDT 250 V ac
- Nidec Components 8 Series Push Button Switch Panel DPDT 250 V ac
- Nidec Components 8 Series Push Button Switch Panel SPDT 250 V ac
- Nidec Components 8 Series Push Button Switch Panel SPDT 250 V ac
- Nidec Components 8 Series Push Button Switch Panel SPDT, 125 V 125 V ac
- Nidec Components 8 Series Push Button Switch Panel SPDT 250 V ac
- Nidec Components 8 Series Push Button Switch Panel, DPDT 125 V ac
- Nidec Components 8 Series Push Button Switch Panel SPDT 250 V ac
