Nidec Components AP Series Push Button Switch, Momentary, PCB, SPST, 48 V dc 48 V ac

The image is for reference only, please refer to product details and specifications

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

TWD124.00

(exc. GST)

TWD130.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24TWD124.00-
25 - 99TWD120.003%
100 +TWD117.005%

*price indicative

RS Stock No.:
762-5000
Mfr. Part No.:
AP1C-2M-Z
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Push Button Switch

Switch Operation

Momentary

Series

AP

Mount Type

PCB

Contact Configuration

SPST

Terminal Type

PC Terminal

Contact DC Voltage

48V dc

Actuator Style

Button

Contact AC Voltage

48V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Switch Configuration

Off-On

Switch Contact Current

50mA

Standards/Approvals

RoHS, UL

COO (Country of Origin):
CN

Fujisoku Micro Miniature Push Button Switches – AP & APE Series


The Fuijsoku micro miniature AP and APE series of Push Button switches feature gold plated contacts which allow the Push Button switches to be used in many applications that require a low switching current down to 1μA 20mVac/dc. These micro miniature switches are available with SPST, SPDT, DPST and DPDT contact configurations, momentary "off-(on)" or "on-(on)" switching, straight or right angle PCB mounting and 2.54mm, 5.08mm and 7.62mm pin pitches.

The APE series have an immersion washable construction, a twin-contact clip mechanism which offers higher contact reliability and are UL approved.

Accessories for both of the PCB mounting AP and the APE series include actuator caps (stock numbers 223-070, 223-086 and 223-092) which are available in a choice of White, Red or Black and mounting brackets (stock numbers 222-667, 222-689 and 222-673) which are suitable for use with straight PCB terminal versions of the AP and APE Push Button switches (full details are shown in the tables below). It is advisable to use a bracket when the switch actuator operating force exceeds 12.7N, the maximum operating force is 29.4N when a bracket is used.

Choice of coloured actuator caps to suit your application

Maximum switch rating of 50mA at 48Vac/dc (APE1F-5M-10-2-Z 100mA at 48Vac/dc), minimum rating 1μA at 20mVac/dc

Straight or right angle 0.2" and 0.3" pitch options

Immersion washable (APE series only)

Gold plated contacts

Operating force 0.78 to 2.94N (APE series only)

Stroke 1.2mm

Electrical life 10,000 cycles at maximum rating

Contact resistance 50mΩ maximum

Insulation resistance 500MΩ minimum APE series, 10,000MΩ minimum AP series

Dielectric strength 500Vac for 1 minute APE1F-5M-10-2-Z and AP series, APE series 250Vac for 1 minute

Operating temperature range -20 to +85°C

Fujisoku Push Button Switches


Note

A switch body + actuator cap = a complete switch.
Momentary state is displayed in brackets, e.g. off-(on).
Square actuator buttons for AP-H switches, brackets for AP-S switches and actuator Cap for APE1F-5M-10-2-Z switch are currently unavailable.

Approvals

UL (APE series only, does not include APE1F-5M-10-2-Z)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy