Nidec Components LTM Series Push Button Switch, Momentary, Panel, 15 mm Cutout, SPST, 48 V dc
- RS Stock No.:
- 762-5609
- Mfr. Part No.:
- LTM3-02-G
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
TWD96.00
(exc. GST)
TWD100.80
(inc. GST)
FREE delivery for orders over NT$1,300.00
Temporarily out of stock
- 108 unit(s) shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | TWD96.00 | - |
| 25 - 99 | TWD94.00 | 2% |
| 100 + | TWD91.00 | 5% |
*price indicative
- RS Stock No.:
- 762-5609
- Mfr. Part No.:
- LTM3-02-G
- Manufacturer:
- Nidec Components
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Grey | |
| Panel Cutout Size | 15 mm | |
| Series | LTM | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 48V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Off-On | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Grey | ||
Panel Cutout Size 15 mm | ||
Series LTM | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Actuator Style Button | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 48V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Off-On | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Fujisoku Push Button Switches – SP101, SPB101, SPC103 & LTM3-02 Series
The Fujisoku SP101, SPB101, SPC103 & LTM3-02 series are a range of non-illuminated Push Button switches with a momentary switching action. These single pole switches are available in a choice of styles, colour, bezel shapes and solder or connector terminals.
Designed to be panel mounted, these Push Button switches snap fit into panel cut-outs with a panel thickness of between 1.5 and 2.5mm, the fixing ribs on the switch body ensures a tight secure fit (full cut-out details are shown in the table below). They are suitable for use in many applications that require a Push Button switch with a compact body.
The SP101 and SPC103 switches feature a snap action mechanism that allows the user to operate with a light operating touch. Accessories for use with the SP101 Push Button switches include actuator buttons in a choice of white, red or black with 8mm, 10mm and 15mm diameters, see stock number 223-339 typically.
The SPB101 switches are Detector type switches with self cleaning contacts. They have a long stroke length and are 'on' in their normal state and 'off' when the actuator button is pushed.
The LTM3-02 Push Button switch incorporates a grey actuator button and features a dome type contact which provides the user with a sharp click operating feel.
Momentary switching action
SPST or SPDT
Silver or gold contacts
Long or short travel (stroke)
Fujisoku Push Button Switches
Note
The Push Button switches with connector terminals mate with JST connectors, suitable mating connectors are shown in the table above.
Momentary state is displayed in brackets, e.g. off - (on).
Suitable actuator buttons for use with the SPC103 switches are currently not available.
Momentary state is displayed in brackets, e.g. off - (on).
Suitable actuator buttons for use with the SPC103 switches are currently not available.
Related links
- Nidec Components Push Button Cap Grey ABS Plastic for Use with LTR and LTM Series Ultra-Miniature Illuminated Pushbutton
- Nidec Components AP Series Push Button Switch PCB 48 V dc 48 V ac
- APEM IZ Series Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- APEM IZ Series Illuminated Push Button Switch Panel 1 NO IP67, 48 V dc 48 V ac
- Nidec Components TM Series Push Button Switch SPST, 48 V dc
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc 48 V ac
