- RS Stock No.:
- 791-8557
- Mfr. Part No.:
- MWR0032KAC-KH
- Manufacturer:
- Sensitec
Discontinued product
- RS Stock No.:
- 791-8557
- Mfr. Part No.:
- MWR0032KAC-KH
- Manufacturer:
- Sensitec
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EBR7912EBI-CA-KA Incremental Sensor Module with Reference
The EBR7912EBI-CA-KA incremental sensor module from Sensitec is designed for detecting the rotational position of a shaft utilising the MWR0032KAC-KH matching Ferrite magnet.
Initially set up for 4096 pulses per revolution with the 32 pole magnet, the module is also fully programmable for other output ranges. Sensitec incremental sensor module provides both phase signals with a 90° differential along with a reference zero signal once per revolution.
EBR7912EBI-CA-KA (791-8554) - sensor module
MWR0032KAC-KH (791-8557) - matching pole ring
Initially set up for 4096 pulses per revolution with the 32 pole magnet, the module is also fully programmable for other output ranges. Sensitec incremental sensor module provides both phase signals with a 90° differential along with a reference zero signal once per revolution.
EBR7912EBI-CA-KA (791-8554) - sensor module
MWR0032KAC-KH (791-8557) - matching pole ring
Features and Benefits:
Differential A/B output signal (digital)
Easy to mount
Integrated reference signal
Small in size
Easy to mount
Integrated reference signal
Small in size
Suitable for various applications which include motor feedback system and motor-integrated encoder.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Magnetoresistive Sensors, Sensitec
Specifications
Attribute | Value |
---|---|
Accessory Type | Magnet |
For Use With | MagnetoResistive sensor |
Application | MagnetoResistive sensor |
Shape | Round |