Sanyo N-Channel MOSFET Transistor, 1.8 A, 60 V, 3-Pin CPH CPH3424-TL-E
- RS Stock No.:
- 664-0200
- Mfr. Part No.:
- CPH3424-TL-E
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-0200
- Mfr. Part No.:
- CPH3424-TL-E
- Manufacturer:
- Sanyo
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
- COO (Country of Origin):
- JP
Related links
- Sanyo P-Channel MOSFET Transistor 30 V, 6-Pin CPH CPH6341-TL-E
- Sanyo N-Channel MOSFET Transistor 60 V, 3-Pin PCP 2SK3614-TD-E
- Sanyo N-Channel MOSFET Transistor 30 V, 3-Pin PCP 2SK3489-TD-E
- Sanyo CPH3109-TL-E PNP Bipolar Transistor -30 V, 3-Pin CPH
- Sanyo CPH3216-TL-E NPN Bipolar Transistor 80 V, 3-Pin CPH
- onsemi CPH3910-TL-E 25 V 50 mA, 3-Pin CPH
- onsemi 30A02CH-TL-E Transistor -30 V, 3-Pin CPH
- onsemi CPH3116-TL-E Transistor -50 V, 3-Pin CPH
