Sanyo P-Channel MOSFET Transistor, 5 A, 30 V, 6-Pin CPH CPH6341-TL-E
- RS Stock No.:
- 545-691
- Mfr. Part No.:
- CPH6341-TL-E
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 545-691
- Mfr. Part No.:
- CPH6341-TL-E
- Manufacturer:
- Sanyo
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sanyo N-Channel MOSFET Transistor 60 V, 3-Pin CPH CPH3424-TL-E
- Sanyo P-Channel MOSFET Transistor 20 V, 3-Pin PCP 2SJ612-TD-E
- onsemi 25 V 20 → 40 mA, 6-Pin CPH
- onsemi CPH6904-TL-E 25 V 20 → 40 mA, 6-Pin CPH
- onsemi Single N-Channel MOSFET 25 V, 6-Pin CPH NSVJ6904DSB6T1G
- Sanyo CPH3216-TL-E NPN Bipolar Transistor 80 V, 3-Pin CPH
- Sanyo CPH3109-TL-E PNP Bipolar Transistor -30 V, 3-Pin CPH
- Vishay P-Channel MOSFET Transistor 20 V, 3-Pin SOT-23 SI2301BDS-T1-E3
