TDK 220nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±10% , SMD
- RS Stock No.:
- 903-8865
- Mfr. Part No.:
- CGA6M4X7T2W224K200AA
- Manufacturer:
- TDK
The image is for reference only, please refer to product details and specifications
Subtotal (1 pack of 10 units)**
TWD162.00
(exc. GST)
TWD170.10
(inc. GST)
60 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over TWD1,300.00 (ex VAT)
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 + | TWD16.20 | TWD162.00 |
**price indicative
- RS Stock No.:
- 903-8865
- Mfr. Part No.:
- CGA6M4X7T2W224K200AA
- Manufacturer:
- TDK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 220nF | |
Voltage | 450V dc | |
Package/Case | 1210 (3225M) | |
Mounting Type | Surface Mount | |
Dielectric | X7T | |
Tolerance | ±10% | |
Dimensions | 3.2 x 2.5 x 2mm | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 2mm | |
Series | CGA | |
Suppression Class | Class II | |
Terminal Type | Solder | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 220nF | ||
Voltage 450V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7T | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Series CGA | ||
Suppression Class Class II | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||