RS PRO 0 Drawer Perforated Panel

N

Subtotal (1 unit)*

TWD9,586.00

(exc. GST)

TWD10,065.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD9,586.00

*price indicative

RS Stock No.:
800-832
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Perforated Panel

Product Type

Perforated Panel

Drawers per Cabinet

0

Compartments per Insert

0

EN 61340-5-1 Compliant

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The RS PRO Full-width perforated panel is an essential component for ESD modular workbenches, designed to optimize organization and workspace functionality. Covering the entire width of the table, it provides maximum space for mounting tools, holders, and accessories within easy reach. The panel features a grid of 50 mm diameter holes on a flat steel surface, allowing for flexible and secure attachment of various components. Made from 1 mm thick steel sheet, it offers excellent durability and resistance to mechanical damage, making it Ideal for demanding work environments.

Dimension 1100 x 298 mm

Designed to safely discharge static electricity

Robust construction for enhance durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy