Subtotal (1 unit)*
TWD12,001.00
(exc. GST)
TWD12,601.05
(inc. GST)
FREE delivery for orders over NT$1,300.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD12,001.00 |
*price indicative
- RS Stock No.:
- 800-875
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Shelf | |
| Sub Type | Shelf | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 300mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Height | 1.94m | |
| External Width | 300mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Shelf | ||
Sub Type Shelf | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 300mm | ||
EN 61340-5-1 Compliant Yes | ||
External Height 1.94m | ||
External Width 300mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO ESD steel shelf is MADE from minimum 1.0 mm thick sheet metal. With a standard depth of 300 mm and a load capacity of up to 20 kg, it provides a reliable surface for storing tools, materials, and components. The shelf features adjustable tilt, either stepped or smooth, allowing customization to suit individual workspace needs. Designed to mount on a perforated panel in a horizontal or angled position, it enhances workstation organization and ergonomics
Dimension 1940 x 300 mm
Designed to safely discharge static electricity
Robust construction for ensures durability and stability
Related links
- RS PRO 0 Drawer Shelf
- RS PRO 0 Drawer Workstation
- ABB D45 Pluto Series Safety Controller 6 Safety Outputs, 24 V dc
- RS PRO I/O Extension Module for Use with RS PRO Logic Modules Digital
- RS PRO RS-172 Temperature & Humidity Data Logger
- Fluke 289 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Tedea Huntleigh Low Profile Load Cell Compression Measure
- 2961105 | Phoenix Contact PCB Mount Power Relay 6A Switching Current, SPDT
