Graphtec GL10 Data Logger, USB 2.0
- RS Stock No.:
- 757-5132
- Mfr. Part No.:
- GL10-TK
- Manufacturer:
- Graphtec
Subtotal (1 unit)*
TWD10,070.00
(exc. GST)
TWD10,573.50
(inc. GST)
FREE delivery for orders over NT$1,300.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | TWD10,070.00 |
*price indicative
- RS Stock No.:
- 757-5132
- Mfr. Part No.:
- GL10-TK
- Manufacturer:
- Graphtec
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Graphtec | |
| Product Type | Data Logger | |
| Model Number | GL10 | |
| Number of Channels | 1 | |
| Measurement Parameters | Temperature | |
| Interface Type | USB 2.0 | |
| Power Source | Battery | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 21mm | |
| Standards/Approvals | No | |
| Height | 10.4mm | |
| Length | 95mm | |
| Hazardous Area Certification | No | |
| Display Type | LCD | |
| Battery Type | Lithium | |
| Battery Life | 7days | |
| Number of Readings per Channel | 15000 | |
| Select all | ||
|---|---|---|
Brand Graphtec | ||
Product Type Data Logger | ||
Model Number GL10 | ||
Number of Channels 1 | ||
Measurement Parameters Temperature | ||
Interface Type USB 2.0 | ||
Power Source Battery | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Width 21mm | ||
Standards/Approvals No | ||
Height 10.4mm | ||
Length 95mm | ||
Hazardous Area Certification No | ||
Display Type LCD | ||
Battery Type Lithium | ||
Battery Life 7days | ||
Number of Readings per Channel 15000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Graphtec GL10 Data Loggers, USB
Three Graphtec USB dataloggers with integral LCD display:
GL10-TH (RS 757-5138) logs temperature and humidity using built-in sensors.
GL10-TK (RS 757-5132) is equipped with a thermocouple input, and a Type K thermocouple with plug is supplied.
GL10-A (RS 757-5141) logs current by connection to a current source using the supplied input cable.
USB stick type data loggers can be configured without the need for a PC
Integral LCD display
Adjustable logging intervals
Selectable recording modes (One time, fills up memory and stops or loop recording)
PC-independent logging powered by two integral CR1220 coin cells
Graphtec
Related links
- Testo 174 T MINI Temperature Data Logger, USB 2.0
- Pico Technology ADC-24 & TERM Voltage Data Logger 8 Channel
- Pico Technology ADC-20 & TERM Voltage Data Logger 8 Channel
- Pico Technology PicoLog 1216 Voltage Data Logger 16 Channel
- Pico Technology PicoLog 1012 Voltage Data Logger 12 Channel
- Testo 174 H MINI Temperature & Humidity Data Logger 2 Channel
- Graphtec GL260 Multi Purpose Data Logger USB, 10 Channel
- Gemini TK-4023 Temperature Data Logger Serial
