Infrared Thermometers | IR Thermometer | RS
Recently searched

    Infrared Thermometers

    An infrared thermometer infers temperature by measuring the thermal radiation that an object emits. This means that temperatures can be measured at a distance, without having to be in direct contact with the object. This is not only ideal for measuring the temperature of difficult to reach areas, but also means that accurate measurements can be taken of moving parts, or of objects in controlled atmospheres. You can learn more in our comprehensive guide to infrared thermometers.

    The RS range of infrared thermometers features high quality models from leading brands such as Fluke and Testo.

    How Does an IR Thermometer Work?

    Infrared thermometers have a lens that focuses infrared radiation onto a detector which converts it into a readable electronic signal. Because of this, it is possible for nearby objects emitting their own thermal radiation to interfere with the measurement- even the thermal body temperature emitted by the user.

    Most non-contact thermometers can be calibrated to mitigate interference and customise the device to the application at hand. With adjustable temperature ranges and distance-to-spot ratios, an IR thermometer is a versatile and easy-to-use temperature measurement solution.

    Handheld infrared thermometers have a laser for aiming purposes, so you can be sure your non-contact measurement is area accurate.

    What Type of IR Thermometer Do I Need?

    Non-contact infrared thermometers are typically robust and versatile, with LCD screens that can display either easily discernible numerical values, or more advanced real time heat map overlays. As models have different capabilities when it comes to accuracy and maximum temperatures measured, it is easy to select an IR thermometer that best suits your requirements and budget.

    Pocket-size models are available for added convenience, and ATEX models are available for use in hazardous environments.

    Temperature Guns often feature additional functionalities such as laser aiming, adjustable emissivity settings, and data logging capabilities.

    Thermometer lasers combine the precision of laser aiming with infrared temperature measurement. They are particularly useful for long-range measurements or situations where direct contact is not possible.

    Infrared thermometers, temperature guns, and thermometer lasers offer exceptional versatility and efficiency for non-contact temperature measurement. With their non-invasive nature, rapid response time, and wide temperature range, it is easy to select a model that best suits your requirements and budget.

    68 Products showing for Infrared Thermometers

    NEUTRAL
    Suitable for Body Measurement,Data Storage
    +60°C
    Centigrade, Fahrenheit
    0°C
    -
    8:1
    ±0.3°C
    -
    DT-8806 Forehead
    -
    -
    149mm
    77mm
    43mm
    -
    -
    Extech
    Data Storage
    +1000°C
    Centigrade, Fahrenheit
    -50°C
    -
    50:1
    2 °C
    Adjustable
    42545
    -
    -
    -
    -
    -
    100 x 56 x 230mm
    -
    Fluke
    -
    +550°C
    Centigrade, Fahrenheit
    -40°C
    -
    12:1
    ±1 %
    Adjustable
    561
    0.1 °C
    500 ms
    254mm
    191mm
    69mm
    -
    -
    Chauvin Arnoux
    -
    +650 °C, +1202°F
    Centigrade, Fahrenheit
    -35 °C, -31°F
    -
    12:1
    ±1.8 °C, ±1.8 %
    0.1 → 1, Adjustable
    CA 1862
    0.1 °C, 0.1 °F
    250 ms
    189mm
    118mm
    55mm
    189 x 118 x 55mm
    -
    Testo
    Data Storage
    +1500°C
    Centigrade
    -10°C
    -
    50:1
    ±1 %, ±2.0 °C
    0.1 → 1, Adjustable
    835-T2
    0.1 °C, 1 °C
    -
    193mm
    166mm
    63mm
    193 x 166 x 63mm
    -
    Brannan
    -
    +49.2°C
    Centigrade, Fahrenheit
    +32°C
    -
    -
    ±0.3 °C
    -
    11/420/3
    -
    -
    140mm
    70mm
    90mm
    -
    -
    Testo
    -
    +50°C
    Centigrade
    -20°C
    -
    10:1
    ±1
    -
    testo 830-T1
    -
    -
    -
    -
    -
    -
    -
    SKF
    -
    +1370°C
    Centigrade
    -50°C
    -
    50:1
    1 °C
    0.1 → 1, Adjustable
    TKTL 40
    -
    <300 ms
    -
    -
    -
    -
    -
    SKF
    -
    +625°C
    Centigrade, Fahrenheit
    -60°C
    -
    16:1
    2 °C
    0.95
    TKTL 11
    0.1 °C
    -
    -
    -
    -
    119.2 x 171.8 x 47.5mm
    -
    Testo
    Data Storage
    +400°C
    Centigrade
    -30°C
    -
    12:1
    ±1.5 °C
    0.1 → 1, Adjustable
    testo 830-T2 Set
    0.1 °C
    0.5 s
    38mm
    75mm
    190mm
    190 x 75 x 38mm
    -
    Fluke
    -
    +650°C
    Centigrade, Fahrenheit
    -30°C
    -
    12:1
    ±2 mm
    0.1 → 1, Adjustable
    62 MAX + 417D
    -
    -
    -
    -
    -
    -
    -
    Testo
    Data Storage
    +400°C
    Centigrade
    -30°C
    -
    30:1
    ±1 °C
    0.1 → 1, Adjustable
    testo 830-T4
    0.1 °C
    0.5 s
    38mm
    75mm
    190mm
    190 x 75 x 38mm
    -
    Raytek
    -
    +200°C
    Centigrade, Fahrenheit
    -30°C
    -
    4:1
    ±1.5 %
    0.97
    RSCMTFSU
    0.5 °C
    500 ms
    152mm
    101mm
    38mm
    152 x 101 x 38mm
    -
    Testo
    -
    +210°C
    Centigrade
    -30°C
    -
    30:1
    ±1.5 °C
    0.1 → 1, Adjustable
    Testo 831
    0.1 °C
    0.5 s
    38mm
    75mm
    190mm
    -
    -
    Testo
    Data Storage
    +600°C
    Centigrade
    -30°C
    -
    50:1
    ±1 °C, ±1.5 °C, ±2.5 °C
    0.1 → 1, Adjustable
    835-T1
    0.1 °C
    -
    193mm
    166mm
    63mm
    193 x 166 x 63mm
    -
    FLIR
    Data Storage
    +850°C
    Centigrade, Fahrenheit
    -30°C
    -
    20:1
    ±1.0
    0.01 → 1, Adjustable
    TG54-2
    0.1 °C
    -
    192mm
    94mm
    64mm
    192 x 94 x 64mm
    -
    Testo
    -
    +210°C
    Centigrade
    -30°C
    -
    30:1
    ±1.5 °C
    0.1 → 1, Adjustable
    Set with testo 831 and testo 106
    0.1 °C
    0.5 s
    38mm
    75mm
    190mm
    -
    -
    Testo
    Data Storage
    +600°C
    Centigrade
    -30°C
    -
    50:1
    ±1 °C, ±1.5 °C, ±2.5 °C
    0.1 → 1, Adjustable
    835-H1
    0.1 °C
    -
    193mm
    166mm
    63mm
    193 x 166 x 63mm
    -
    Testo
    Data Storage
    +300°C
    Centigrade
    -50°C
    -
    6:1
    ±1.5 °C
    0.1 → 1, Adjustable
    testo 826-T2
    0.1 °C
    0.5 s
    19mm
    34.4mm
    148mm
    -
    -
    Fluke
    -
    +275°C
    Centigrade, Fahrenheit
    -18°C
    -
    8:1
    ±2 %
    0.95
    59
    0.2 °C
    500 ms
    152mm
    102mm
    38mm
    152 x 102 x 38mm
    -
    Results per page