Infrared Thermometers | IR Thermometer | RS
Recently searched

    Infrared Thermometers

    An infrared thermometer infers temperature by measuring the thermal radiation that an object emits. This means that temperatures can be measured at a distance, without having to be in direct contact with the object. This is not only ideal for measuring the temperature of difficult to reach areas, but also means that accurate measurements can be taken of moving parts, or of objects in controlled atmospheres. You can learn more in our comprehensive guide to infrared thermometers.

    The RS range of infrared thermometers features high quality models from leading brands such as Fluke and Testo.

    How Does an IR Thermometer Work?

    Infrared thermometers have a lens that focuses infrared radiation onto a detector which converts it into a readable electronic signal. Because of this, it is possible for nearby objects emitting their own thermal radiation to interfere with the measurement- even the thermal body temperature emitted by the user.

    Most non-contact thermometers can be calibrated to mitigate interference and customise the device to the application at hand. With adjustable temperature ranges and distance-to-spot ratios, an IR thermometer is a versatile and easy-to-use temperature measurement solution.

    Handheld infrared thermometers have a laser for aiming purposes, so you can be sure your non-contact measurement is area accurate.

    What Type of IR Thermometer Do I Need?

    Non-contact infrared thermometers are typically robust and versatile, with LCD screens that can display either easily discernible numerical values, or more advanced real time heat map overlays. As models have different capabilities when it comes to accuracy and maximum temperatures measured, it is easy to select an IR thermometer that best suits your requirements and budget.

    Pocket-size models are available for added convenience, and ATEX models are available for use in hazardous environments.

    Temperature Guns often feature additional functionalities such as laser aiming, adjustable emissivity settings, and data logging capabilities.

    Thermometer lasers combine the precision of laser aiming with infrared temperature measurement. They are particularly useful for long-range measurements or situations where direct contact is not possible.

    Infrared thermometers, temperature guns, and thermometer lasers offer exceptional versatility and efficiency for non-contact temperature measurement. With their non-invasive nature, rapid response time, and wide temperature range, it is easy to select a model that best suits your requirements and budget.

    67 Products showing for Infrared Thermometers

    Testo
    Data Storage
    +300°C
    Centigrade
    -50°C
    -
    6:1
    ±1.5 °C
    0.1 → 1, Adjustable
    testo 826-T4
    0.1 °C
    0.5 s
    19mm
    34.4mm
    148mm
    148 x 34.4 x 19mm
    -
    SKF
    -
    +1600°C
    Centigrade, Fahrenheit
    -64°C
    -
    75:1
    1 °C
    0.1 → 1, Adjustable
    TKTL 31
    0.1 °C
    1000 ms
    203mm
    197mm
    47mm
    203 x 197 x 47mm
    -
    Extech
    Suitable for Body Measurement,Data Storage
    +42.5°C
    Centigrade, Fahrenheit
    +32°C
    -
    15:1
    ±0.3 °C
    -
    IR200 Forehead
    -
    500 ms
    -
    -
    -
    160 x 82 x 42mm
    -
    Testo
    -
    +300°C
    Centigrade
    -30°C
    -
    6:1
    ±2 %
    0.2 → 0.99, Adjustable
    Testo 810
    0.1 °C
    0.5 s
    119mm
    46mm
    25mm
    119 x 46 x 25mm
    -
    SAUERMANN.
    -
    +500°C
    Centigrade, Fahrenheit
    -40°C
    -
    12:1
    ± 2 °C
    Adjustable
    Si-TI3
    -
    -
    112.6mm
    41.3mm
    148.2mm
    112.6 x 41.3 x 148.2mm
    -
    Chauvin Arnoux
    -
    +1350°C
    Centigrade, Fahrenheit
    -40°C
    -
    10:1
    ±1 °C
    0.1 → 1, Adjustable
    CA 876
    1 °C
    1 s
    173mm
    60.5mm
    38mm
    173 x 60.5 x 38mm
    -
    Testo
    Data Storage
    +400°C
    Centigrade
    -30°C
    -
    12:1
    ±1.5 °C
    0.1 → 1, Adjustable
    testo 830-T2
    0.1 °C
    0.5 s
    38mm
    75mm
    190mm
    190 x 75 x 38mm
    -
    Chauvin Arnoux
    -
    +450 °C, +842°F
    Centigrade, Fahrenheit
    -35 °C, -31°F
    -
    10:1
    ±1.8 %, ±1.8 °C
    0.95
    CA 1860
    0.1 °C, 0.1 °F
    250 ms
    189mm
    118mm
    55mm
    189 x 118 x 55mm
    -
    Stanley FatMax
    -
    +1350°C
    Centigrade, Fahrenheit
    -20°C
    -
    20:1
    ±5 °C
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Testo
    -
    +250°C
    Centigrade
    -25°C
    -
    1:1
    ±2 %
    Adjustable
    Testo 805
    0.1 °C
    1 s
    80mm
    31mm
    19mm
    80 x 31 x 19mm
    -
    Fluke
    -
    +650°C
    Centigrade, Fahrenheit
    -30°C
    -
    12:1
    ±1 %
    0.1 → 1, Adjustable
    62 MAX PLUS
    0.1 °C
    300 ms
    175mm
    85mm
    75mm
    175 x 85 x 75mm
    -
    Extech
    -
    +1000°C
    Centigrade, Fahrenheit
    -50°C
    -
    30:1
    ±1
    0.1 → 1, Adjustable
    42512
    -
    -
    -
    -
    -
    146 x 104 x 43mm
    -
    Extech
    -
    +650°C
    Centigrade, Fahrenheit
    -50°C
    -
    12:1
    ±1
    0.1 → 1, Adjustable
    42510A Mini
    -
    -
    -
    -
    -
    82 x 42 x 160mm
    -
    SKF
    -
    +1400°C
    Centigrade, Fahrenheit
    -64°C
    -
    30:1
    2 °C
    0.1 → 1, Adjustable
    TKTL 21
    0.1 °C
    1000 ms
    119mm
    172mm
    48mm
    119 x 172 x 48mm
    -
    Fluke
    -
    +650°C
    Centigrade, Fahrenheit
    -30°C
    -
    12:1
    ±3 °C
    0.1 → 1, Adjustable
    62 MAX+
    -
    -
    -
    -
    -
    -
    -
    FLIR
    Data Storage
    +1300°C
    Centigrade, Fahrenheit
    -30°C
    -
    30:1
    ±1.0
    0.01 → 1, Adjustable
    TG-56
    0.1 °C
    -
    192mm
    125mm
    64mm
    192 x 125 x 64mm
    -
    Chauvin Arnoux
    -
    +1000°C
    Centigrade
    -50°C
    -
    30:1
    ±1.5 °C
    0.1 → 1, Adjustable
    CA 1864
    -
    -
    -
    -
    -
    230 x 100 x 56mm
    -
    Testo
    Data Storage
    +400°C
    Centigrade
    -30°C
    -
    30:1
    ±1 °C
    0.1 → 1, Adjustable
    Set testo 830-T4
    0.1 °C
    0.5 s
    38mm
    75mm
    190mm
    -
    -
    Chauvin Arnoux
    -
    +1000°C
    Centigrade
    -50°C
    -
    50:1
    ±1.5 °C
    0.1 → 1, Adjustable
    CA 1866
    -
    -
    -
    -
    -
    230 x 100 x 56mm
    -
    NEUTRAL
    Suitable for Body Measurement,Data Storage
    +60°C
    Centigrade, Fahrenheit
    0°C
    -
    8:1
    ±0.3°C
    -
    DT-8806 Forehead
    -
    -
    149mm
    77mm
    43mm
    -
    -
    Results per page