Infrared Thermometers | IR Thermometer | RS
Recently searched

    Infrared Thermometers

    An infrared thermometer infers temperature by measuring the thermal radiation that an object emits. This means that temperatures can be measured at a distance, without having to be in direct contact with the object. This is not only ideal for measuring the temperature of difficult to reach areas, but also means that accurate measurements can be taken of moving parts, or of objects in controlled atmospheres. You can learn more in our comprehensive guide to infrared thermometers.

    The RS range of infrared thermometers features high quality models from leading brands such as Fluke and Testo.

    How Does an IR Thermometer Work?

    Infrared thermometers have a lens that focuses infrared radiation onto a detector which converts it into a readable electronic signal. Because of this, it is possible for nearby objects emitting their own thermal radiation to interfere with the measurement- even the thermal body temperature emitted by the user.

    Most non-contact thermometers can be calibrated to mitigate interference and customise the device to the application at hand. With adjustable temperature ranges and distance-to-spot ratios, an IR thermometer is a versatile and easy-to-use temperature measurement solution.

    Handheld infrared thermometers have a laser for aiming purposes, so you can be sure your non-contact measurement is area accurate.

    What Type of IR Thermometer Do I Need?

    Non-contact infrared thermometers are typically robust and versatile, with LCD screens that can display either easily discernible numerical values, or more advanced real time heat map overlays. As models have different capabilities when it comes to accuracy and maximum temperatures measured, it is easy to select an IR thermometer that best suits your requirements and budget.

    Pocket-size models are available for added convenience, and ATEX models are available for use in hazardous environments.

    Temperature Guns often feature additional functionalities such as laser aiming, adjustable emissivity settings, and data logging capabilities.

    Thermometer lasers combine the precision of laser aiming with infrared temperature measurement. They are particularly useful for long-range measurements or situations where direct contact is not possible.

    Infrared thermometers, temperature guns, and thermometer lasers offer exceptional versatility and efficiency for non-contact temperature measurement. With their non-invasive nature, rapid response time, and wide temperature range, it is easy to select a model that best suits your requirements and budget.

    67 Products showing for Infrared Thermometers

    RS PRO
    -
    +1000°C
    Centigrade, Fahrenheit
    -50°C
    -
    20:1
    ±1 °C
    0.1 → 1, Adjustable
    RS-8876
    0.1 °C
    150 ms
    190mm
    55mm
    110mm
    190 x 55 x 110mm
    -
    RS PRO
    -
    +280°C
    Centigrade
    -20°C
    -
    4:1
    ±1 %
    0.95
    RSIR-95
    0.1 °C
    500 ms
    50mm
    67mm
    185mm
    -
    -
    RS PRO
    -
    +260°C
    Centigrade, Fahrenheit
    -50°C
    -
    12:1
    ±1 %
    0.95
    RS-8662
    0.1 °C
    <150 ms
    82mm
    58mm
    168mm
    -
    -
    RS PRO
    Suitable for Body Measurement,Data Storage
    +60°C
    Centigrade, Fahrenheit
    32°C
    -
    6:1, 8:1
    ±0.3°C
    -
    RS-8806S Forehead
    -
    -
    128mm
    74mm
    36mm
    -
    -
    RS PRO
    -
    +380°C
    Centigrade, Fahrenheit
    -50°C°C
    -
    12:1
    -
    -
    RS-820
    -
    150ms
    -
    -
    -
    -
    -
    RS PRO
    -
    +380 °C, +716 °F
    Centigrade, Fahrenheit
    -50°C
    -
    12:1
    ±1 %
    -
    -
    0.1 °C
    150 ms
    -
    -
    -
    -
    -
    RS PRO
    -
    +650°C
    Centigrade, Fahrenheit
    -50°C
    -
    12:1
    ±1 °C
    0.1 → 1, Adjustable
    RS-833
    0.1 °C
    150 ms
    170mm
    50mm
    85mm
    170 x 50 x 85mm
    -
    RS PRO
    -
    +550°C
    Centigrade, Fahrenheit
    -50°C
    -
    12:1
    ±1 %
    0.1 → 1, Adjustable
    8861
    0.1 °C
    150 ms
    -
    -
    -
    -
    -
    RS PRO
    Data Storage
    +500°C
    Centigrade, Fahrenheit
    -20°C
    -
    10:1
    ±2 %
    0.17 → 1, Adjustable
    1327
    0.1 °C
    -
    46mm
    118mm
    172mm
    -
    -
    RS PRO
    Data Storage
    +1200°C
    Centigrade, Fahrenheit
    -50°C
    -
    60:1
    ±1 °C
    0.1 → 1, Adjustable
    RS-8868
    0.1 °C
    150 ms
    204mm
    52mm
    155mm
    204 x 155 x 52mm
    -
    RS PRO
    Data Storage
    +2200°C
    Centigrade, Fahrenheit
    -50°C
    -
    50:1
    ±0.5 °C
    0.1 → 1, Adjustable
    RS-9862S
    -
    -
    205mm
    62mm
    155mm
    -
    -
    RS PRO
    Suitable for Body Measurement
    +60°C
    Centigrade, Fahrenheit
    0°C
    -
    0.16
    ±0.2 °C
    -
    -
    -
    -
    48mm
    52mm
    105mm
    48 x 52 x 105mm
    -
    RS PRO
    -
    +1350 °C, +1999°F
    Centigrade, Fahrenheit
    -
    -
    -
    ±0.1 Reading +1°C %
    -
    RS1327K
    -
    -
    -
    -
    -
    -
    -
    Fluke
    -
    +650°C
    Centigrade, Fahrenheit
    -30°C
    -
    12:1
    ±1 %
    0.1 → 1, Adjustable
    62 MAX PLUS
    0.1 °C
    300 ms
    175mm
    85mm
    75mm
    175 x 85 x 75mm
    -
    Fluke
    Data Storage
    +650°C
    Centigrade, Fahrenheit
    -40°C
    -
    30:1
    ±1 %
    0.1 → 1, Adjustable
    566
    0.1 °C
    500 ms
    163.6mm
    51.8mm
    176.9mm
    17.69 x 16.36 x 5.18cm
    -
    Fluke
    Data Storage
    +800°C
    Centigrade, Fahrenheit
    -40°C
    -
    50:1
    ±1 %
    0.1 → 1, Adjustable
    568EX
    0.1 °C
    500 ms
    163.6mm
    51.8mm
    176.9mm
    -
    ATEX
    Fluke
    -
    +550°C
    Centigrade, Fahrenheit
    -40°C
    -
    12:1
    ±1 %
    Adjustable
    561
    0.1 °C
    500 ms
    254mm
    191mm
    69mm
    -
    -
    RS PRO
    -
    +1000°C
    Centigrade, Fahrenheit
    -50°C
    -
    20:1
    ±1 °C
    0.1 → 1, Adjustable
    RS-836
    0.1 °C
    150 ms
    170mm
    50mm
    95mm
    170 x 50 x 95mm
    -
    Testo
    Data Storage
    +400°C
    Centigrade
    -30°C
    -
    12:1
    ±1.5 °C
    0.1 → 1, Adjustable
    testo 830-T2 Set
    0.1 °C
    0.5 s
    38mm
    75mm
    190mm
    190 x 75 x 38mm
    -
    Testo
    -
    +250°C
    Centigrade
    -30°C
    -
    10:1
    ±1 °C, ±1.5 %, ±2.0 °C, ±2.5 °C
    0.1 → 1, Adjustable
    104-IR
    0.1 °C
    -
    281mm
    48mm
    21mm
    281 x 48 x 21mm
    -
    Results per page