Anemometers | Wind Speed Meter | RS
Recently searched

    Anemometers

    An anemometer is a device that is used to measure the speed of wind and is a common weather station instrument. To learn more, please see our complete guide to anemometers.

    Anemometers can accurately monitor the wind speed and provide the data for the measurements in various ways. There are several types of anemometers and each one functions differently depending on what type it is and what type of wind measurement application it is used for. Most handheld wind speed monitors are rugged and durable to withstand the elements that they may be presented with, as well as being weatherproof, especially those that can be mounted to measure over long periods of time. They are used in a variety of applications from weather predictions to high-tech scientific research labs.

    Types of Anemometer

    The types of anemometer depend on the type of measurement application it is used for. Below are some common types:

    • Cup anemometers - The simplest type of anemometer which is mounted on a pole and consists of a set of two, three or four spinning cups that blow in the wind. As the wind gets stronger, the cup formation spins faster, and the anemometer captures the speed of the airflow and displays it as a digital readout.
    • Vane anemometer - These types are also known as propeller or windmill anemometers. Like cup anemometers, they use wind blades that turn, instead of cups. Some handheld propeller anemometers are also called impeller wind monitors because their propellers blades are protected by a caging unit to protect your hand.
    • Pressure-tube anemometer - This anemometer uses the pressure generated by the wind to measure its speed.
    • Hot-wire (thermal) anemometers or constant current anemometers - A hot-wire anemometer is commonly made for hand-held usage and works by heating a thin wire to a specific temperature and then measuring how much the wire is cooled by the airflow. It calculates how fast the wind is blowing by measuring how quickly the wire cools down and how cool it gets.
    • Thermal Anemometers with Velocity/Temperature Profiling – These have the smallest sensor which measures both velocity and temperature. They are commonly used in wind tunnels for circuit board and heat sink analysis.
    • Ultrasonic anemometers – The professional standard anemometers measure wind speed using high-frequency sound. It has two of three pairs of sound transmitters and receivers mounted at right angles to one another. Built in electronic circuits measure the time it takes for the sound to makes its way from each transmitter to the corresponding receiver. The circuits measure the difference in speeds of the beams and use that to calculate how fast the wind is blowing.

    When would you use an anemometer?

    Anemometers provide accurate and real-time measurements and give valuable insights into airflow patterns, evaluate environmental conditions, in order to help make informed decisions. These instruments are used in applications like:

    • Weather enthusiasts and hobbyists
    • HVAC installation and repair personnel wanting to measure airflow in an air conditioning units, heating or ventilation unit or home inspectors and facility managers
    • Scientists who measure environmental conditions
    • Agriculture, checking conditions like wind direction or wind speed, prior to crop spraying or burning

    68 Products showing for Anemometers

    Testo
    Air Velocity, Temperature, Volume Flow
    440 Air Flow ComboKit 1 with Bluetooth
    35m/s
    ±1.5 % + 0.1 m/s (0.3 → 20 m/s) (Vane probe, Ø 100 mm), ±5 % + 0.5 m/s (0 → 20 m/s) (Hot wire probe)
    0.01m/s
    Hot Wire, NTC, TC, Vane
    +1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C°C
    0.1°C
    ±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 %
    Battery
    AA
    12 h
    154 x 65 x 32mm
    2.18kg
    -
    32mm
    Extech
    Air Flow, Air Temperature, Air Velocity, Dew Point, Relative Humidity
    AN340
    20m/s
    ±3 %
    -
    Vane
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Chauvin Arnoux
    -
    CA 1227
    35m/s
    ±3
    0.01m/s
    Vane
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kestrel
    Air Flow, Altitude, Density, Density Altitude, Dew Point, Evaporation Rate, Heat Index, Moisture content, Pressure, Relative Air Density, Tail Wind, Wet Bulb Temperature, Wind Chill
    0855YEL
    40m/s
    ±3 %
    0.1m/s
    Impeller
    +70°C
    0.1°C
    ±0.5 °C
    Battery
    AA
    400 h
    -
    121g
    -
    127mm
    Extech
    Air Flow, Air Temperature, Air Velocity, Dew Point, Relative Humidity
    45168CP
    20m/s
    ±3 %
    0.1m/s
    Vane
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Extech
    Air Flow, Air Velocity
    AN300
    0.2 → 30m/s
    ±1.5 %
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kestrel
    Air Velocity, Humidity, Temperature
    3500
    40m/s
    ±3 %
    0.1m/s
    Impeller
    +55°C
    0.1°C
    ±0.5 °C
    Battery
    CR2032
    300 h
    -
    65g
    -
    122mm
    Testo
    Air Velocity, Temperature, Volume Flow
    417
    20m/s
    ±1.5% + 0.1 m/s
    0.01m/s
    Vane
    +50°C
    0.1°C
    ±0,5 °C
    Battery
    AA
    50 h
    236 x 108 x 45mm
    243g
    -
    45mm
    SAUERMANN.
    Air Flow, Air Velocity, Temperature
    -
    30m/s
    3 %
    0.1m/s
    Hotwire
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Testo
    Air Velocity, Temperature, Volume Air Flow
    Flügelrad-Sonde, Ø 100 mm
    15m/s
    ±1.5% + 0.1 m/s
    0.01m/s
    Rotary Vane
    +70°C
    0.1°C
    ±0.5 °C
    -
    -
    -
    375 x 105 x 46mm
    360g
    testo 440, testo 440 dP
    46mm
    Testo
    Air Velocity, Humidity, Temperature
    Testo 410-2
    20m/s
    ±2% + 0.2 m/s
    0.1m/s
    NTC, Rotary Vane
    +50°C
    0.1°C
    ±0.5 °C
    Battery
    AAA x 2
    60 h
    133 x 46 x 25mm
    110g
    -
    25mm
    Testo
    Air Velocity, Temperature
    Testo 410-1
    20m/s
    ±2% + 0.2 m/s
    0.1m/s
    NTC, Rotary Vane
    +50°C
    0.1°C
    ±0.5 °C
    Battery
    AAA x 2
    100 h
    133 x 46 x 25mm
    110g
    -
    25mm
    Kestrel
    Air Flow, Altitude, Density, Density Altitude, Dew Point, Evaporation Rate, Heat Index, Moisture content, Pressure, Relative Air Density, Tail Wind, Wet Bulb Temperature, Wind Chill
    0850LBLK
    40m/s
    ±3 %
    0.1m/s
    Impeller
    +70°C
    0.1°C
    ±0.5 °C
    Battery
    AA
    400 h
    -
    121g
    -
    127mm
    Extech
    Air Velocity, Temperature
    407119
    17m/s
    ±5 %
    0.1m/s
    Telescopic Vane
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Extech
    Air Velocity, Temperature
    SDL350-NIST
    25m/s
    ±5 %
    0.01m/s
    Telescopic Vane
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Extech
    Air Flow, Air Temperature, Air Velocity, Dew Point, Relative Humidity
    AN310
    30m/s
    ±1.5 %
    -
    Vane
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Extech
    Air Velocity, Temperature
    SDL300
    35m/s
    ±2 %
    0.1m/s
    Vane
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    MTN663591
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Extech
    Air Velocity, Temperature
    407123-NIST
    20m/s
    ±3 %
    0.1m/s
    Telescopic Vane
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Extech
    Air Flow, Air Velocity, Temperature
    AN100-NIST
    30m/s
    ±3 %
    0.01m/s
    Vane
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page