Description | Price | Measurement Parameters | Maximum Air Velocity | Best Air Velocity Accuracy | Air Velocity Resolution | Probe Type | Maximum Temperature | Temperature Measurement Resolution | Best Temperature Measurement Accuracy | Power Source | Battery Type | Battery Life | Dimensions | Weight | Height | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
123-2202
BrandRS PRO
|
TWD4,250.00
Each
units
|
Air Velocity | 45m/s | ±3 % | 0.1m/s | Vane | +60°C | 0.1°C | ±0.8 °C | Battery | 9V | 50 h | - | 350g | 168mm | |
RS Stock No.
506-6011
Mfr. Part No.XPLORER 1
BrandInstruments Direct
|
TWD1,824.00
Each
units
|
Air Velocity | 42m/s | ±3 % | 0.027m/s | Impeller | - | - | - | Battery | CR2032 | - | - | - | 17mm | |
RS Stock No.
184-6785
Mfr. Part No.TMA5
BrandBeha-Amprobe
|
TWD6,981.00
Each
units
|
Air Velocity, Humidity, Temperature | 20m/s | ±5 % | - | - | +50°C | 0.1°C | ±1 °C | Battery | CR2032 | - | - | 135g | 17mm | |
RS Stock No.
106-5314
BrandRS PRO
|
TWD2,361.00
Each
units
|
Air Velocity, Temperature | 25m/s | ±2 % | 0.1m/s | Rotary Vane | +50°C | 0.1°C | ±1 °C | Battery | AAA | 50 h | - | 80g | 23mm | |
RS Stock No.
184-6783
Mfr. Part No.TMA-21HW
BrandBeha-Amprobe
|
TWD14,191.00
Each
units
|
Air Flow, Air Velocity, Humidity, Temperature | 30m/s | ±3 % | - | Hotwire | +60°C | - | ±0.5 °C | Battery | AAA | 10 h | 361 x 216 x 64mm | 1kg | 63.5mm | |
RS Stock No.
512-0323
Mfr. Part No.0560 4351
BrandTesto
|
TWD16,392.00
Each
units
|
Humidity, Temperature | 40m/s | - | - | Hotwire, Rotary Vane | - | 0.1°C | ±0.2 °C | Battery | AA | 200 h | - | 428g | 46mm | |
RS Stock No.
123-2224
BrandRS PRO
|
TWD8,689.00
Each
units
|
Air Flow, Air Volume | 30m/s | ±3 % | 0.01 mph, 0.1 kph, 0.1 m/s | Fast Response | - | - | - | Battery | AAA | 10 h | - | 235g | 150mm | |
RS Stock No.
193-8699
BrandRS PRO
|
TWD6,621.00
Each
units
|
Air Flow, Air Velocity, Temperature | 25m/s | ±5 % | 0.01m/s | - | +50°C | 0.1°C | 1 °C | Battery | Rechargeable | - | - | - | - | |
RS Stock No.
512-0317
Mfr. Part No.0560 4251
BrandTesto
|
TWD16,272.00
Each
units
|
Air Velocity, Temperature, Volume Air Flow | 20m/s | ±5% + 0.03 m/s | 0.01m/s | NTC, Thermal | - | 0.1°C | ±0.7 °C | Battery | 9V | 20 h | - | 285g | 40mm | |
RS Stock No.
735-0043
Mfr. Part No.ATMOS
BrandInstruments Direct
|
TWD6,126.00
Each
units
|
Air Velocity, Humidity, Temperature | 42m/s | ±3 % | 0.27m/s | Impeller | - | 0.1°C | ±0.4 °C | Battery | CR2032 | - | - | 235g | 155mm | |
RS Stock No.
176-5593
Mfr. Part No.0635 9372
BrandTesto
|
TWD27,654.00
Each
units
|
- | - | - | - | - | +70°C | 0.1°C | ±0.5 °C | - | - | - | 375 x 105 x 46mm | 360g | 46mm | |
RS Stock No.
193-8696
BrandRS PRO
|
TWD3,916.00
Each
units
|
Air Flow, Air Velocity, Temperature | 30m/s | ±3 % | 0.01m/s | Vane | +60°C | - | ±2 °C | Battery | 9V | - | - | 200g | 160mm | |
RS Stock No.
123-2203
BrandRS PRO
|
TWD7,325.00
Each
units
|
Air Velocity, Temperature | 45m/s | ±3 % | 0.01m/s | Vane | +45°C | 0.2°C | ±1 °C | Battery | 9V | 50 h | - | 350g | 168mm | |
RS Stock No.
155-8899
BrandRS PRO
|
TWD2,248.00
Each
units
|
Air Temperature, Air Velocity | 25m/s | ±3%+0.30 m/s | 0.01m/s | NTC, Rotary Vane | +60°C | 0.1°C | ±2 °C, +4 °F | Battery | 9V | - | - | 172g | 36mm | |
RS Stock No.
292-313
Mfr. Part No.0560 4102
BrandTesto
|
TWD5,611.00
Each
units
|
Air Velocity, Humidity, Temperature | 20m/s | ±2% + 0.2 m/s | 0.1m/s | NTC, Rotary Vane | - | 0.1°C | ±0.5 °C | Battery | AAA x 2 | 60 h | - | - | 25mm |