Safety Interlock Switches, Guard & Mechanical Lock | RS
Recently searched

    Safety Interlock Switches

    Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

    What are safety rated interlock switches used for?

    In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas. Safety interlock switches can vary in lock type, maximum current and voltage, and housing material. The switches are specifically designed to meet high machine safety standards.

    Types of Safety Rated Interlock Switches

    Safety rated interlock switches vary according to their lock type, maximum current, and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.

    Guard Lock – The guard stays locked till the risk of injury has passed

    Mechanical Lock – Is an interlock that is physically connected to another device to prevent unintended actions

    Magnetic – Used to monitor closing/ opening of machine guards, doors, and types of machinery

    Trapped Key Interlock- Will only allow access to a hazardous/ Dangerous area when the key is inserted to the lock

    Applications for Safety Interlock Switches

    • Automated Production Equipment
    • Material Handling Equipment
    • Automotive Plants
    • Pharmaceutical and Chemical Processing
    • Industrial Machinery
    • Machine Tools

    590 Products showing for Safety Interlock Switches

    SICK
    Actuator Included
    -
    -
    -
    -
    -
    24V dc
    Cable
    Valox
    -
    IP67, IP69K
    -
    5
    -
    -
    25 x 88 x 20mm
    TR4
    Omron
    -
    Keyed
    1NC/1NO
    -
    -
    -
    -
    PG13.5
    -
    -
    -
    -
    -
    -
    -
    -
    D4NS
    IDEM
    -
    Keyed
    2NC
    -
    2NC
    -
    -
    M12
    Glass Fibre Polyester
    Kobra
    IP67
    -
    8
    -
    -
    -
    INCH-1
    Schmersal
    Actuator Included
    -
    -
    -
    -
    -
    -
    -
    Glass Fibre Reinforced Thermoplastic
    AZM201
    -
    -
    -
    -
    -
    -
    AZ/AZM201-B1-RT
    Telemecanique Sensors
    -
    Keyed
    2NC/1NO
    -
    NO/2NC
    240V
    250V
    PG13
    Zinc Alloy
    Preventa
    IP67
    -
    8
    -
    -
    -
    XCSA
    SICK
    -
    -
    -
    -
    2
    -
    24V dc
    Cable
    Valox
    -
    IP66, IP67, IP69K
    -
    5
    -
    -
    25 x 88 x 20mm
    TR4
    Honeywell
    Actuator Included
    Keyed
    1NC/1NO
    -
    NC
    600V
    250V
    M20
    Glass Filled PET
    -
    IP67
    -
    2
    -
    -
    -
    GKB
    Telemecanique Sensors
    -
    Keyed
    1NC/1NO
    -
    NO/NC
    240V
    250V
    PG11
    Glass Fibre Reinforced Nylon
    Preventa
    IP67
    -
    8
    -
    -
    -
    XCSPA
    SICK
    -
    -
    2NC, 2NO
    -
    -
    240V ac
    24V dc
    -
    Die Cast Zinc
    -
    IP67
    -
    5
    -
    -
    116.5 x 43 x 40mm
    i110
    Telemecanique Sensors
    -
    Keyed
    2NC/1NO
    -
    NO/2NC
    240V
    250V
    M20
    Zinc Alloy
    Preventa
    IP67
    ATEX
    8
    -
    -
    -
    XCSB
    SICK
    -
    Power
    -
    -
    -
    -
    24V dc
    Plug In
    Glass Fibre Reinforced Thermoplastic
    -
    IP67, IP69K
    -
    -
    -
    -
    190 x 42 x 40mm
    TR110
    SICK
    -
    Electromagnetic
    2NC
    Electromagnetic
    -
    24V ac
    24V dc
    Plug In
    Glass Fibre Reinforced Thermoplastic
    -
    IP67
    -
    4
    -
    -
    192 x 42 x 40mm
    i10
    Omron
    -
    Keyed
    1NC/1NO
    -
    1NC/1NO
    240V
    250V
    PG13.5
    Plastic
    -
    IP67
    -
    -
    -
    -
    96 x 30 x 31mm
    D4NS
    SICK
    -
    Magnet
    2 N/O
    -
    -
    -
    -
    Cable
    Vistal
    -
    IP67
    -
    3
    -
    -
    26 x 36 x 13mm
    RE13
    SICK
    -
    Magnet
    2 N/O
    -
    -
    -
    -
    Plug In
    Vistal
    -
    IP67
    -
    3
    -
    -
    25 x 88 x 13mm
    RE23
    Schmersal
    -
    Keyed
    2NC
    -
    2NC
    230V
    24V
    M20
    Glass Fibre Reinforced Thermoplastic
    -
    IP67
    -
    3
    -
    -
    -
    AZ16
    Eaton
    -
    -
    -
    -
    -
    -
    -
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    -
    Pilz
    -
    Spring
    1NC
    Guard Lock
    NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    PSEN me5S
    IDEM
    Actuator Included
    -
    -
    Interlock
    -
    -
    -
    Screw
    Metal
    -
    -
    -
    -
    -
    -
    -
    M-HS
    Omron
    -
    Key
    2NC
    Key
    -
    -
    -
    -
    Aluminium
    -
    -
    -
    -
    -
    -
    -
    D4BS
    Results per page