Safety Interlock Switches, Guard & Mechanical Lock | RS
Recently searched

    Safety Interlock Switches

    Safety rated interlock switches are safeguarding measures designed to improve safety in situations where guards or gates are used around hazardous machinery or equipment.

    What are safety rated interlock switches used for?

    In industrial situations, safety rated interlock switches prevent or permit the use of machinery, depending on safety conditions. They allow current to pass to the machine when it is safe to operate, for example when the machine's guard is closed. And they cut off the power if there's a potential hazard, such as a guard being opened. When a dangerous piece of equipment such as a metalworking machine is in operation, safety rated interlock switch might be used to ensure safety gates remain closed, excluding workers from hazardous areas. Safety interlock switches can vary in lock type, maximum current and voltage, and housing material. The switches are specifically designed to meet high machine safety standards.

    Types of Safety Rated Interlock Switches

    Safety rated interlock switches vary according to their lock type, maximum current, and voltage, as well as their housing material. Guard-locking switches prevent access to machine parts that may still be in motion, even when the power has been cut. Hinge switches will close protective gates and guards in unsafe conditions.

    Guard Lock – The guard stays locked till the risk of injury has passed

    Mechanical Lock – Is an interlock that is physically connected to another device to prevent unintended actions

    Magnetic – Used to monitor closing/ opening of machine guards, doors, and types of machinery

    Trapped Key Interlock- Will only allow access to a hazardous/ Dangerous area when the key is inserted to the lock

     Applications for Safety Interlock Switches

    • Automated Production Equipment
    • Material Handling Equipment
    • Automotive Plants
    • Pharmaceutical and Chemical Processing
    • Industrial Machinery
    • Machine Tools

    626 Products showing for Safety Interlock Switches

    SICK
    -
    Power
    -
    -
    -
    -
    24V dc
    Plug In
    Glass Fibre Reinforced Thermoplastic
    -
    IP65
    -
    -
    -
    -
    41.5 x 190 x 40mm
    TR110
    Idec
    -
    Keyed
    1NC/1NO + 1NC/1NO
    Spring Lock
    -
    250V
    30V
    M20
    -
    -
    IP67
    -
    -
    -
    -
    -
    HS5L
    Pilz
    Actuator Included
    Keyed
    1NC/1NO
    -
    NO/2NC
    240V
    -
    M20
    Glass Fibre Reinforced Thermoplastic
    PSENmech
    IP65
    -
    4
    -
    -
    -
    -
    SICK
    -
    Electromagnetic
    2NC
    Electromagnetic
    -
    230V ac
    24V dc
    -
    Glass Fibre Reinforced Thermoplastic
    -
    IP67
    -
    4
    -
    -
    199 x 42 x 40mm
    i10
    Bernstein AG
    -
    Keyed
    2NC
    -
    -
    240V
    250V
    M16
    Polybutylene Terephthalate (PBT)
    -
    IP65
    -
    4
    -
    -
    -
    SKT
    Schmersal
    -
    Keyed
    1NC
    -
    NC
    230V
    24V
    M20
    Glass Fibre Reinforced Thermoplastic
    -
    IP67
    -
    3
    -
    -
    30 x 52 x 75mm
    AZ15
    Telemecanique Sensors
    -
    Keyed
    5NC/1NO
    -
    -
    240V
    -
    M20
    Zinc Alloy
    -
    -
    -
    -
    -
    -
    -
    XCSLF
    Eaton
    Actuator Included
    Actuator
    1NC
    Interlock
    1NO
    -
    -
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    LS
    Bernstein AG
    Actuator Included
    -
    1NC/1NO + 1NC/1NO
    Guard Lock Interlock
    -
    24V
    24V
    M20
    Glass Fibre Reinforced Thermoplastic
    -
    IP67
    -
    -
    -
    -
    -
    SLC
    IDEM
    -
    Keyed
    -
    Interlock
    -
    -
    -
    Screw
    Metal
    -
    -
    -
    -
    -
    -
    -
    M-KE
    Idec
    -
    Handle
    2NC/1NO
    Interlock
    NO/2NC
    250V
    30V
    M20
    -
    -
    IP67
    -
    -
    -
    -
    -
    HS5D
    ABB Jokab
    -
    -
    -
    -
    -
    -
    24V
    M12
    Aluminium
    Magne
    IP67
    -
    -
    -
    -
    -
    -
    Eaton
    -
    -
    2NC
    Spring Lock
    2NC
    415V
    220V
    M20
    -
    -
    IP65 IP66
    -
    1
    -
    -
    -
    -
    Telemecanique Sensors
    -
    -
    2NC/1NO
    -
    -
    240V
    250V
    Screw
    Zamak Zinc Alloy
    -
    IP67
    -
    -
    -
    -
    -
    Preventa XCSA
    Schmersal
    -
    Keyed
    1NC/1NO
    -
    NC
    230V
    24V
    M16
    Glass Fibre Reinforced Thermoplastic
    -
    IP67
    -
    4
    -
    -
    -
    AZ17
    SICK
    -
    -
    -
    Interlock
    -
    -
    24V dc
    M12
    Plastic
    -
    IP67
    -
    5
    -
    -
    40 x 57 x 40mm
    T40
    Omron
    -
    Keyed
    2NC/1NO + 1NC/1NO
    Mechanical Lock
    3NC/2NO
    -
    -
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    D4SL-N
    Omron
    -
    Hinge Operated
    2NC
    -
    -
    -
    -
    M20
    Plastic
    -
    -
    -
    -
    -
    -
    -
    D4NH
    Banner
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    -
    Electromagnetic
    2NC/1NO
    Electromagnetic
    -
    240V ac
    24V dc
    -
    Glass Fibre Reinforced Thermoplastic
    -
    IP65
    -
    3
    -
    -
    120 x 35 x 58mm
    i14
    Results per page