Foot Switches, Maintained, Latching & Momentary | RS
Recently searched

    Foot Switches

    Foot switches are a rugged electrical switch that is operated by foot pressure to change contacts within an electrical circuit. Often used on large machinery where hand operated switches are a safety concern. Some foot switches come with guard covers and feature various cable lengths, colours and contact configurations to meet a number of different requirements.

    Emergency stop foot switches are a safety device used in industrial settings. They are operated by the worker's foot, which makes them quick and simple to use. These switches are designed to prevent injury to personnel, by breaking a circuit to stop the machinery they are using from functioning.

    Foot switches are available in two common operating types:

    • Maintained / Latching - activated when pressure is applied and remains in the contact position until the switch is pressed again.
    • Momentary - requires the pedal to be compressed continually while in operation, once pressure is removed the contacts reset to the original state.

    How do emergency stop foot switches work?

    Emergency stop foot switches are used when a worker needs to urgently kill the power to a piece of machinery or equipment. They use their foot to press the switch, and this breaks the circuit, cutting the flow of current to the equipment. The foot switches often have a protective housing to prevent them from being accidentally pressed.

    Types of emergency stop foot switches

    Emergency stop foot switches may differ by the number of pedals they have, as well as the material that the pedal and its housing are made from. Not all emergency stop foot switches have a housing.

    What are foot switch bellows?

    Air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits. The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then expands a bellows in the switch, which operates the electrical contacts.When used in wet environments or where electrical switching would be dangerous due to arcing, the switch and all electrical wiring can be located outside the hazardous area giving the operator total electrical isolation for the equipment.

    224 Products showing for Foot Switches

    Siemens
    Guard Cover
    2NO/2NC
    Emergency Stop Foot Switch
    SIRIUS
    Momentary
    Aluminium
    -
    -
    -
    Foot Switch
    IP65
    -
    -
    -
    Grey
    -
    Steute
    -
    SPST
    -
    -
    Momentary On-Off
    Die Cast Aluminium
    -
    -
    -
    General Industrial
    IP67
    -
    -
    -
    Black
    -
    Siemens
    Guard Cover
    SPDT
    Emergency Stop Foot Switch
    SIRIUS
    Momentary
    Aluminium
    -
    -
    -
    Foot Switch
    IP65
    -
    -
    -
    Grey
    -
    Schmersal
    -
    NC/NO
    Momentary Foot Switch
    T2FH232-22UEDR/22UEDR
    Momentary
    Aluminium
    230V
    24V
    4 A
    Industrial Duty
    IP65
    -
    -
    -
    -
    -
    Lovato
    Guard Cover
    1 NO + 1 NC
    Heavy Duty Foot Switch
    K
    Off-On-Off
    Steel
    300V
    300V
    10 A
    Heavy Duty
    IP20, IP54
    -
    -
    -
    -
    -
    Schmersal
    -
    NC/NO
    Momentary Foot Switch
    TFH232-22
    Momentary
    Aluminium
    230V
    24V
    4 A
    Industrial Duty
    IP65
    -
    -
    -
    -
    -
    Schneider Electric
    -
    1NC+1NO
    -
    XPE
    Momentary On-Off
    Metal
    240V
    250V
    3 A, 270 mA
    Industrial Duty
    IP66
    -
    Yes
    Green Premium
    -
    -
    Schneider Electric
    Guard Cover
    NO/NC
    -
    XPEM
    Momentary On-Off
    Metal
    240V
    250V
    270 mA @ 250 V dc, 3 A @ 240 V ac
    Industrial Duty
    IP66
    -
    Yes
    Green Premium
    -
    -
    Schneider Electric
    Guard Cover
    NO/NC
    -
    Harmony XPE
    Momentary On-Off
    Metal
    240V
    250V
    270 mA @ 250 V dc, 3 A @ 240 V ac
    Industrial Duty
    IP66
    -
    Yes
    Green Premium
    Orange
    -
    Schmersal
    -
    SPST
    Momentary Foot Switch
    NKF3-10/10/10Z-B-2M
    Momentary
    Thermoplastic
    230V
    24V
    1 A, 2.5 A
    General Purpose
    IP67
    -
    -
    -
    -
    -
    Schneider Electric
    Guard Cover
    4NC+4NO
    -
    XPE
    Momentary On-Off
    Metal
    240V
    250V
    3 A, 270 mA
    Industrial Duty
    IP66
    -
    Yes
    Green Premium
    -
    -
    Bernstein AG
    -
    2NO/2NC
    Emergency Stop Foot Switch
    606
    Momentary
    Aluminium
    -
    -
    -
    Foot Switch
    IP65
    -
    -
    -
    -
    -
    Schneider Electric
    Guard Cover
    NO/NC
    -
    Harmony XPEA
    Momentary On-Off
    Plastic
    240V
    250V
    270 mA @ 250 V dc, 3 A @ 240 V ac
    Industrial Duty
    IP66
    -
    Yes
    Green Premium
    -
    -
    Schneider Electric
    Guard Cover
    2NC+NO
    -
    XPE
    Momentary On-Off
    Plastic
    240V
    250V
    3 A, 270 mA
    Industrial Duty
    IP55
    -
    Yes
    Green Premium
    -
    -
    Siemens
    -
    -
    Momentary Foot Switch
    3SE2
    Momentary
    Plastic
    -
    -
    5 A
    Foot Switch
    IP65
    -
    -
    -
    -
    -
    Schmersal
    -
    NC/NO
    Momentary Foot Switch
    TFH232-11UEDR
    Momentary
    Aluminium
    230V
    24V
    4 A
    Industrial Duty
    IP65
    -
    -
    -
    -
    -
    Schneider Electric
    Guard Cover
    2 NO/2 NC
    -
    Harmony XPE
    Momentary On-Off
    Metal
    240V
    250V
    270 mA @ 250 V dc, 3 A @ 240 V ac
    Industrial Duty
    IP66
    -
    Yes
    Green Premium
    -
    -
    Siemens
    -
    -
    Momentary Foot Switch
    3SE
    Momentary
    Plastic
    -
    -
    5A
    Heavy Duty
    -
    -
    -
    -
    -
    -
    Schneider Electric
    Guard Cover
    2NC+2NO
    -
    XPEM
    Momentary On-Off
    Metal
    240V
    250V
    3 A, 270 mA
    Industrial Duty
    IP66
    -
    Yes
    Green Premium
    -
    -
    Schmersal
    -
    NC/NO
    Momentary Foot Switch
    TF 232-22
    Momentary
    Aluminium
    230V
    24V
    4 A
    Industrial Duty
    IP65
    -
    -
    -
    -
    -
    Results per page