Foot Switches, Maintained, Latching & Momentary | RS
Recently searched

    Foot Switches

    Foot switches are a rugged electrical switch that is operated by foot pressure to change contacts within an electrical circuit. Often used on large machinery where hand operated switches are a safety concern. Some foot switches come with guard covers and feature various cable lengths, colours and contact configurations to meet a number of different requirements.

    Emergency stop foot switches are a safety device used in industrial settings. They are operated by the worker's foot, which makes them quick and simple to use. These switches are designed to prevent injury to personnel, by breaking a circuit to stop the machinery they are using from functioning.

    Foot switches are available in two common operating types:

    • Maintained / Latching - activated when pressure is applied and remains in the contact position until the switch is pressed again.
    • Momentary - requires the pedal to be compressed continually while in operation, once pressure is removed the contacts reset to the original state.

    How do emergency stop foot switches work?

    Emergency stop foot switches are used when a worker needs to urgently kill the power to a piece of machinery or equipment. They use their foot to press the switch, and this breaks the circuit, cutting the flow of current to the equipment. The foot switches often have a protective housing to prevent them from being accidentally pressed.

    Types of emergency stop foot switches

    Emergency stop foot switches may differ by the number of pedals they have, as well as the material that the pedal and its housing are made from. Not all emergency stop foot switches have a housing.

    What are foot switch bellows?

    Air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits. The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then expands a bellows in the switch, which operates the electrical contacts.When used in wet environments or where electrical switching would be dangerous due to arcing, the switch and all electrical wiring can be located outside the hazardous area giving the operator total electrical isolation for the equipment.

    224 Products showing for Foot Switches

    RS PRO
    -
    SPDT
    Momentary Foot Switch
    -
    Momentary
    Cast Iron
    250V
    -
    20 A @ 250 V ac
    Medium Duty
    IP20
    -
    -
    -
    Black
    -
    RS PRO
    -
    NO + NC
    Momentary Foot Switch
    -
    Snap Action
    Aluminium
    24V, 120V, 400V
    24V, 120V, 400V
    6 A
    Heavy Duty
    -
    -
    -
    -
    -
    -
    RS PRO
    -
    SPST N/O
    -
    -
    Latching
    Mild Steel
    250V
    30V
    3 A @ 250 V ac, 3 A @ 30 V dc
    General Purpose
    IPX2
    Silver
    -
    -
    Black, Grey
    -
    RS PRO
    -
    NO + NC
    Momentary Foot Switch
    -
    Snap Action
    Aluminium, Thermoplastic
    24V ac, 120V, 400V
    24V, 120V, 400V
    10A
    Heavy Duty
    -
    -
    -
    -
    -
    -
    Schneider Electric
    Guard Cover
    2 NO/2 NC
    -
    Harmony XPEA
    Momentary On-Off
    Plastic
    240V
    250V
    270 mA @ 250 V dc, 3 A @ 240 V ac
    Industrial Duty
    IP66
    -
    Yes
    Green Premium
    -
    -
    RS PRO
    Guard Cover
    SP-CO
    Momentary Foot Switch
    -
    Momentary
    -
    600V
    -
    10 A
    Foot Switch
    IP65
    -
    -
    -
    -
    -
    Schneider Electric
    Guard Cover
    2NC+2NO
    Momentary Foot Switch
    XPER
    Momentary
    Metal
    240V
    -
    3 A
    -
    IP66
    -
    Yes
    Green Premium
    -
    -
    Schmersal
    -
    SPST
    Momentary Foot Switch
    T2FH 232-11UEDR/11UEDR
    Momentary
    Aluminium
    230V
    24V
    4
    Industrial Duty
    IP65
    -
    -
    -
    -
    -
    ABB
    -
    -
    -
    IPSY
    Snap Action
    ABS
    400V
    250V
    10 A
    -
    IP65
    -
    -
    -
    -
    -
    ABB
    -
    1 NC, 1 NO
    Momentary Foot Switch
    1SBV0
    Momentary On-Off
    ABS
    -
    24V
    4 A
    -
    -
    -
    -
    -
    -
    -
    Herga
    -
    SPDT
    Heavy Duty Foot Switch
    -
    Momentary
    Thermoplastic
    250V
    250V
    3 A@ 250 V ac
    General Purpose
    IPX2
    Silver
    -
    -
    Black
    -
    Herga
    -
    2 X SPST N/O
    Momentary Foot Switch
    -
    Momentary
    16 SWG Mild Steel
    250V
    24V
    3 A@ 24 V dc, 3 A@ 250 V ac
    General Purpose
    IPX2
    Silver
    -
    -
    -
    -
    RS PRO
    -
    2 NO
    Momentary Foot Switch
    -
    Momentary
    Thermoplastic
    250V
    24V
    3 A @ 250 V ac
    General Purpose
    IPX7
    Silver
    -
    -
    Black, Grey
    -
    Siemens
    Guard Cover
    SPDT
    Emergency Stop Foot Switch
    SIRIUS
    Momentary
    Aluminium
    -
    -
    -
    Foot Switch
    IP65
    -
    -
    -
    Grey
    -
    Schneider Electric
    Guard Cover
    2 NO/2 NC
    -
    Harmony XPEA
    Momentary On-Off
    Plastic
    240V
    250V
    270 mA @ 250 V dc, 3 A @ 240 V ac
    Industrial Duty
    IP66
    -
    Yes
    Green Premium
    -
    -
    Marquardt
    -
    SP-CO
    -
    -
    Momentary On-Off
    -
    -
    -
    6 A @ 250 V ac
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    SPST
    Single Foot Switch
    Harmony XPEA
    Momentary On-Off
    Plastic
    240V
    250V
    270 mA @ 250 V dc, 3 A @ 240 V ac
    Foot Switch
    IP43
    -
    Yes
    Green Premium
    Black
    -
    Schmersal
    -
    NC/NO
    Momentary Foot Switch
    TF232-11
    Momentary
    Aluminium
    230V
    24V
    4 A
    Industrial Duty
    IP65
    -
    -
    -
    -
    -
    Bernstein AG
    Guard Cover
    4 NO + 4 NC
    Emergency Stop Foot Switch
    F2
    2 Step
    Aluminium
    -
    -
    -
    Foot Switch
    IP65
    -
    -
    -
    -
    -
    Schneider Electric
    Guard Cover
    2NC+2NO
    -
    XPER
    Momentary On-Off
    Metal
    240V
    250V
    3 A
    -
    IP66
    -
    Yes
    Green Premium
    -
    -
    Results per page