DIP & SIP Switches, Dual In-Line Package Switches | RS
Recently searched

    DIP & SIP Switches

    DIP and SIP switches are small manual electronic switches that are designed to be packaged with other circuits. DIP (dual in-line package) SIP (single in-line) switches allow you to control the flow of electricity around a printed circuit board. For a more detailed view and to learn more about the different types of switches available, check out our complete guide to DIP switches.

    RS offer an extensive range of high-quality devices from industry-leading brands including APEM, Omron, TE Connectivity, and C&K.

    Where are DIP and SIP switches typically used?

    As these switches are simple to operate and are very cost-effective they are typically used to select and change between hardware and devices. The switches are much cheaper than programmable chips or software control panels. Some of the most common applications are:

    • PC expansion cards, video cards, hard drives, and modems
    • Arcade machines
    • Automatic garage doors
    • Transmitters and receivers and other radio frequency systems

    Features and Benefits

    • Gold contacts on some models for high reliability
    • Good replacement for jumpers
    • Units vary from 1 through to 32 poles.
    • Longer poles in some models save loading time in production.
    • Can be modified by cutting the poles to the required level
    • Good service temperature ranges for all environment
    • Resist shock and vibrations in some models
    • Inexpensive
    • Can check settings without powering them on

    978 Products showing for DIP & SIP Switches

    Same Sky
    SPST
    2
    -
    Surface Mount
    Copper Alloy
    -
    Raised Actuator
    -
    -
    -
    -
    -
    -
    TE Connectivity
    SPST
    1
    25 @ 24 mA @ V dc
    Surface Mount
    Au over Nickel Plated, Cu Alloy
    -
    Raised
    -
    -
    -
    -
    -
    -
    C & K
    SPST
    9
    100 mA @ 5 V dc, 25 mA @ 25 V dc
    Through Hole
    Gold Over Nickel Over Phosphor Bronze (Contact), Matt-Tin Over Nickel Over Phosphor Bronze (Terminal)
    DIP
    Raised, Slide
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    5 V dc, 25V dc
    C & K
    SPST
    6
    100 mA @ 5 V dc, 25 mA @ 24 V dc
    Through Hole
    Beryllium Copper (Contact), Brass (Terminal)
    DIP
    Raised, Slide
    -
    +85°C
    -20°C
    -20 → +85°C
    -
    5 V dc, 24V dc
    Same Sky
    SPST
    1
    -
    Through Hole
    Copper Alloy
    -
    Raised Actuator
    -
    -
    -
    -
    -
    -
    KNITTER-SWITCH
    -
    10
    100 mA@ 5 V dc
    Surface Mount
    Gold Plated Phosphor Bronze
    DIP
    Rotary Flush
    20000Operations
    +75°C
    -25°C
    -25 → +75°C
    -
    5V
    TE Connectivity
    SPST
    7
    25 @ 24 mA @ V dc
    Surface Mount
    Au over Nickel Plated, Cu Alloy
    -
    Raised
    -
    -
    -
    -
    -
    -
    Same Sky
    SPST
    1
    -
    Through Hole
    Copper Alloy
    -
    Raised Actuator
    -
    -
    -
    -
    -
    -
    TE Connectivity
    8P
    8
    25 mA @ 24 V dc
    Surface Mount
    Gold over Nickel Plated Copper Alloy
    DIP
    Slide
    -
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    TE Connectivity
    SPTT
    10
    25 @ 24 mA @ V dc
    Surface Mount
    Au over Nickel Plated, Cu Alloy
    -
    Raised
    -
    -
    -
    -
    -
    -
    Omron
    3P
    3
    25 mA@ 24 V dc
    Surface Mount
    Gold Plated
    DIP
    Slide
    1000Operations
    +70°C
    -20°C
    -20 → +70°C
    -
    -
    APEM
    SPST
    8
    100 mA@ 24 V dc
    Through Hole
    Gold Plated Beryllium Copper
    DIP
    Slide
    -
    +100°C
    -40°C
    -40 → +100°C
    -
    24V dc
    Omron
    4PST
    4
    25 mA
    Through Hole
    -
    DIP
    Piano
    -
    +70°C
    -20°C
    -20 → +70°C
    IP40
    24V dc
    TE Connectivity
    SPST
    6
    100 mA@ 24 V dc
    Through Hole
    Copper Alloy
    DIP
    Extended Slide
    1000Cycles
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    APEM
    SPST
    4
    25 mA
    Through Hole
    Phosphor Bronze
    DIP
    Raised
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    24V dc
    ERG
    DPDT
    2
    1 A@ 100 V
    Through Hole
    Gold Plated
    DIP
    Slide
    10000Operations
    +100°C
    -55°C
    -55 → +100°C
    -
    -
    Nidec Components
    SPST
    1
    100 (Non-Switching) mA, 100 (Switching) mA
    Surface Mount
    Copper Alloy
    DIP
    Slide
    -
    +85°C
    -40°C
    -40 → +85°C
    -
    50V dc
    NIDEC COPAL ELECTRONICS GMBH
    8PST
    8
    100 mA
    PCB
    Copper Alloy
    -
    Piano
    -
    -
    -
    -
    -
    -
    TE Connectivity
    SPST
    2
    100 mA @ 24 V dc
    Through Hole
    Gold over Nickel Plated Copper Alloy
    DIP
    Slide
    1000Operations
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    TE Connectivity
    SPST
    8
    100 mA@ 24 V dc
    Surface Mount
    Gold over Nickel Plated Copper Alloy
    DIP
    Slide
    1000Operations
    +85°C
    -30°C
    -30 → +85°C
    -
    -
    Results per page